3D Varistors

Results: 21 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors DHB Series 15In Stock
19,28 €
16,72 €
16,03 €
13,20 €
Min.: 1
Mult.: 1
DHB34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors HF TERMINAL 42In Stock
11,02 €
9,55 €
9,16 €
7,54 €
7,32 €
Min.: 1
Mult.: 1
HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 664In Stock
1 500Expected 25/01/2027
0,757 €
0,486 €
0,427 €
0,398 €
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 108 V 3 mm 4.5 kA 0.25 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420 VAC 14J 1120V-CL 400A-P 1 620In Stock
1,01 €
0,611 €
0,453 €
0,421 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 5 mm 400 A 14 J 32 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V
993In Stock
Cut Tape
0,843 €
0,505 €
0,317 €
0,238 €
Reel
0,156 €
0,151 €
Min.: 1
Mult.: 1
: 1 000
VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 0.3J 500 pF 27 V 40V
670In Stock
Cut Tape
0,671 €
0,426 €
0,346 €
0,33 €
Reel
0,25 €
Min.: 1
Mult.: 1
: 3 000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 0603 30Vdc 0.03J 2pF Ant PowerGuard 1 850In Stock
Cut Tape
0,241 €
0,144 €
0,114 €
0,108 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V
15In Stock
Cut Tape
1,10 €
0,665 €
0,424 €
0,323 €
Reel
0,289 €
Min.: 1
Mult.: 1
: 2 000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 160V 2220 20% AEC-Q2 00 61In Stock
1 250Expected 09/02/2027
Cut Tape
1,88 €
1,53 €
1,17 €
1,11 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 1 250
VJ MLVs PCB Mount SMD/SMT 14 VAC 16 VDC 24.5 V 40 V 800 A 5.8 J 11 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 175V 20MM 340In Stock
2,56 €
1,63 €
1,22 €
1,15 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1.5 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 380volts 9mm/5mm Radial 2 000In Stock
1,01 €
0,611 €
0,492 €
0,491 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 625 VAC 140J 5In Stock
1,55 €
0,955 €
0,655 €
0,476 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 3.5 kA 140 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS20D3000A025VSTLDSBULKe3 500In Stock
2,56 €
1,63 €
1,21 €
1,14 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 23 mm 3 kA 28 J 13 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 115volts 100AA 38In Stock
2,56 €
1,63 €
1,21 €
1,14 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 23 mm 10 kA 130 J 2.64 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST07D1200A130VSTLDSTAPEe3 1 500In Stock
Cut Tape
0,946 €
0,572 €
0,365 €
0,278 €
Reel
0,225 €
Min.: 1
Mult.: 1
: 1 500
VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 550V 4500A 10D Radial 245In Stock
1,77 €
1,09 €
0,749 €
0,618 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 3.5KA MOV Disc 10mm 399In Stock
0,705 €
0,452 €
0,281 €
0,192 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 155 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 0.4KA MOV Disc 5mm 165In Stock
4 000Expected 21/12/2026
Cut Tape
0,327 €
0,267 €
0,142 €
0,094 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 2 000
05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 400 A 6.5 J 125 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 22V 3KA MOV Disc 20mm 172In Stock
1,48 €
0,903 €
0,59 €
0,466 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 309In Stock
0,783 €
0,507 €
0,316 €
0,215 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 826In Stock
0,86 €
0,519 €
0,326 €
0,243 €
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
Bourns Varistors CG Auto MLV 1206, 180pF AEC-Q200 2 003In Stock
Cut Tape
1,63 €
1,01 €
0,694 €
0,573 €
Reel
0,459 €
Min.: 1
Mult.: 1
: 4 000
CGA-MLA SMD/SMT 1206 (3216 metric) 110 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2 000In Stock
0,335 €
0,274 €
0,145 €
0,095 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 719In Stock
Cut Tape
0,705 €
0,454 €
0,283 €
0,194 €
Reel
0,147 €
Min.: 1
Mult.: 1
: 1 000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 960In Stock
0,413 €
0,267 €
0,167 €
0,114 €
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 336 pF - 40 C + 105 C Bulk