10 % 5 mm Varistors

Results: 366
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 2220 20Vrms 1200A 15 321In Stock
Cut Tape
1,89 €
1,27 €
1,20 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 1 500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 7.8 J 7 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 25Vrms 1200A 13 569In Stock
Cut Tape
2,46 €
1,83 €
1,68 €
1,51 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 1 000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 1200A 16 872In Stock
Cut Tape
1,66 €
1,44 €
1,40 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 1 000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 35Vrms 1000A 12 402In Stock
Cut Tape
1,63 €
1,09 €
0,972 €
0,967 €
Reel
0,967 €
Min.: 1
Mult.: 1
: 1 000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30V 1200A 4000pF 28 815In Stock
Cut Tape
1,23 €
0,809 €
0,717 €
0,673 €
Reel
0,625 €
Min.: 1
Mult.: 1
: 1 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 275VAC 10% 10mm StandarD 9 101In Stock
Cut Tape
0,37 €
0,229 €
0,183 €
0,175 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 4 800
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 2220 17Vrms 1200A 3 951In Stock
6 000Expected 08/12/2026
Cut Tape
2,36 €
1,76 €
1,61 €
1,44 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 1 500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 22 VDC 27 V 44 V 1.2 kA 7.2 J 9 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 40Vrms 1000A 1 394In Stock
Cut Tape
1,65 €
1,10 €
0,98 €
0,967 €
Reel
0,967 €
Min.: 1
Mult.: 1
: 1 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 10A 899In Stock
Cut Tape
2,24 €
2,14 €
Reel
2,14 €
2,12 €
Min.: 1
Mult.: 1
: 1 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 10A 5 222In Stock
Cut Tape
3,51 €
2,65 €
2,43 €
2,19 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 3 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 10 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 50V 800A 1000pF 10 667In Stock
Cut Tape
1,59 €
1,07 €
0,946 €
0,894 €
Reel
0,817 €
Min.: 1
Mult.: 1
: 1 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.6 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CT2220K40G 4 146In Stock
5 000Expected 19/01/2027
Cut Tape
1,23 €
0,809 €
0,717 €
0,705 €
Reel
0,705 €
Min.: 1
Mult.: 1
: 1 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 30 2 009In Stock
Cut Tape
2,95 €
2,22 €
2,03 €
1,83 €
Reel
1,74 €
Min.: 1
Mult.: 1
: 600
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 5 kA 15 J 10 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2220 56VDC 110VC 9.0J 150C AEC-Q200 990In Stock
Cut Tape
2,32 €
1,52 €
1,22 €
1,20 €
Reel
1,20 €
1,01 €
Min.: 1
Mult.: 1
: 1 000
VT Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 110 V 1 kA 9 J 2.8 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 4 810In Stock
Cut Tape
1,20 €
0,793 €
0,702 €
0,659 €
Reel
0,602 €
Min.: 1
Mult.: 1
: 1 000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 3 798In Stock
Cut Tape
1,20 €
0,793 €
0,702 €
0,659 €
Reel
0,624 €
Min.: 1
Mult.: 1
: 1 000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 3 639In Stock
6 000Expected 17/03/2027
Cut Tape
1,31 €
0,869 €
0,768 €
0,722 €
Reel
0,67 €
Min.: 1
Mult.: 1
: 1 000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 56V 1000A 2220 AEC-Q200 6 482In Stock
Cut Tape
1,11 €
0,728 €
0,725 €
0,693 €
Reel
0,571 €
0,54 €
Min.: 1
Mult.: 1
: 1 000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 500A 2220 AEC-Q200 2 643In Stock
12 000On Order
Cut Tape
1,12 €
0,903 €
0,806 €
0,793 €
0,741 €
Reel
0,569 €
Min.: 1
Mult.: 1
: 1 000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 95 VAC 125 VDC 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 275VAC 10% 14mm StandarD 3 006In Stock
0,473 €
0,295 €
0,238 €
0,227 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 10mm, 275Vac, 10%, Compact Series 3 889In Stock
0,292 €
0,179 €
0,142 €
0,135 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 2.5 A 43 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 2220 38VDC 6000pF AEC-Q200 780In Stock
Cut Tape
1,78 €
1,20 €
1,08 €
1,01 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 1 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 6 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors 16VAC 24.5VDC 5.8J 1 1000pF 27 V 40V
167In Stock
6 250On Order
Cut Tape
1,67 €
1,12 €
0,937 €
0,903 €
Reel
0,869 €
0,86 €
Min.: 1
Mult.: 1
: 1 250
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 16 VAC 24.5 VDC 27 V 40 V 1.2 kA 5.8 J 11 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 12J 4000 pF 51.7 V 77V
315In Stock
8 750On Order
Cut Tape
1,60 €
1,08 €
1,05 €
0,869 €
Reel
0,826 €
Min.: 1
Mult.: 1
: 1 250
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 51.7 V 77 V 1.2 kA 12 J 4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V 697In Stock
1 000Expected 19/04/2027
Cut Tape
1,66 €
1,12 €
0,998 €
Reel
0,869 €
0,835 €
Min.: 1
Mult.: 1
: 1 000
VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 125 C Reel, Cut Tape, MouseReel