3D Varistors

Results: 21 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 150V 1.2KA MOV Disc 7mm 569In Stock
0,507 €
0,421 €
0,224 €
0,147 €
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm 20In Stock
1,52 €
0,937 €
0,644 €
0,531 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 200V 1.2KA MOV Disc 7mm 1 885In Stock
Cut Tape
0,413 €
0,341 €
0,181 €
0,119 €
Reel
0,075 €
Min.: 1
Mult.: 1
: 2 000
05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 2 556In Stock
0,413 €
0,336 €
0,179 €
0,118 €
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 33V 3KA MOV Disc 20mm 145In Stock
1,41 €
0,859 €
0,562 €
0,444 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 24 J 11.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1 922In Stock
0,327 €
0,27 €
0,144 €
0,095 €
Min.: 1
Mult.: 1
07H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.5 nF - 40 C + 125 C Bulk
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 686In Stock
Cut Tape
0,808 €
0,483 €
0,304 €
0,228 €
Reel
0,203 €
Min.: 1
Mult.: 1
: 800
10H MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 15KA MOV Disc 25mm 36In Stock
2,68 €
1,69 €
1,27 €
1,15 €
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 380 J 1.5 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1 935In Stock
0,344 €
0,286 €
0,151 €
0,10 €
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 1 990In Stock
0,344 €
0,281 €
0,15 €
0,098 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 30 J 126 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 1 600In Stock
0,499 €
0,409 €
0,218 €
0,143 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 656In Stock
Cut Tape
0,851 €
0,513 €
0,323 €
Reel
0,241 €
0,20 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6.24 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 195In Stock
1,78 €
1,11 €
0,818 €
0,763 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 342 J 432 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 5mm Disc 45pF 400A 505VDC 994In Stock
Cut Tape
0,593 €
0,553 €
0,532 €
0,511 €
Reel
0,296 €
Min.: 1
Mult.: 1
: 1 000
WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.05 kV 5 mm 400 A 20.5 J 45 pF - 40 C + 105 C Reel, Cut Tape
ABRACON Varistors VARISTOR 13.5V 20A 0603 1 610In Stock
Cut Tape
0,525 €
0,43 €
0,228 €
0,151 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 4 000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors DHB Series 15In Stock
19,28 €
16,72 €
16,03 €
13,20 €
Min.: 1
Mult.: 1
DHB34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors HF TERMINAL 42In Stock
11,02 €
9,55 €
9,16 €
7,54 €
7,32 €
Min.: 1
Mult.: 1
HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 664In Stock
1 500Expected 25/01/2027
0,757 €
0,486 €
0,427 €
0,398 €
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 108 V 3 mm 4.5 kA 0.25 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420 VAC 14J 1120V-CL 400A-P 1 620In Stock
1,01 €
0,611 €
0,453 €
0,421 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 5 mm 400 A 14 J 32 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V
993In Stock
Cut Tape
0,843 €
0,505 €
0,317 €
0,238 €
Reel
0,156 €
0,151 €
Min.: 1
Mult.: 1
: 1 000
VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 0.3J 500 pF 27 V 40V
670In Stock
Cut Tape
0,671 €
0,426 €
0,346 €
0,33 €
Reel
0,25 €
Min.: 1
Mult.: 1
: 3 000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 0603 30Vdc 0.03J 2pF Ant PowerGuard 1 850In Stock
Cut Tape
0,241 €
0,144 €
0,114 €
0,108 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V
15In Stock
Cut Tape
1,10 €
0,665 €
0,424 €
0,323 €
Reel
0,289 €
Min.: 1
Mult.: 1
: 2 000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 160V 2220 20% AEC-Q2 00 61In Stock
1 250Expected 09/02/2027
Cut Tape
1,88 €
1,53 €
1,17 €
1,11 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 1 250
VJ MLVs PCB Mount SMD/SMT 14 VAC 16 VDC 24.5 V 40 V 800 A 5.8 J 11 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 175V 20MM 340In Stock
2,56 €
1,63 €
1,22 €
1,15 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1.5 nF - 40 C + 125 C Bulk