Radial Varistors

Results: 14 230
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CV 275 K 5 B L1 57 795In Stock
0,619 €
0,395 €
0,322 €
0,307 €
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 16 J 70 pF - 40 C + 85 C Bulk

TDK Varistors 275VAC 10% 5mm StandarD 15 175In Stock
Cut Tape
0,275 €
0,169 €
0,134 €
0,127 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 7 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 150VAC 10% 5mm StandarD 13 073In Stock
0,275 €
0,167 €
0,132 €
0,126 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 90 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 5mm StandarD 18 950In Stock
0,249 €
0,151 €
0,12 €
0,114 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 9.6 J 45 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 7mm StandarD 16 321In Stock
Cut Tape
0,292 €
0,178 €
0,141 €
0,134 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 7 500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1.4 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 130VAC 10% 7mm StandarD 20 208In Stock
0,301 €
0,181 €
0,144 €
0,136 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 7mm StandarD 34 890In Stock
0,267 €
0,16 €
0,126 €
0,12 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 0.9 J 2.3 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 7mm AdvanceD 25 178In Stock
0,232 €
0,141 €
0,112 €
0,106 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 27.5 J 95 pF - 40 C + 105 C Bulk
TDK Varistors 30VAC 10% 7mm StandarD 28 807In Stock
0,249 €
0,151 €
0,116 €
0,113 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1.2 nF - 40 C + 105 C Bulk
TDK Varistors 60VAC 10% 7mm StandarD 27 720In Stock
0,267 €
0,16 €
0,126 €
0,12 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 4.8 J 480 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 10mm MP AdvanceD 9 559In Stock
0,37 €
0,231 €
0,185 €
0,178 €
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 60 J 315 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 10mm StandarD 9 101In Stock
Cut Tape
0,37 €
0,229 €
0,183 €
0,175 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 4 800
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 625VAC 10% 10mm StandarD 8 268In Stock
0,636 €
0,406 €
0,331 €
0,316 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 2.5 kA 68 J 110 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 10mm StandarD 9 295In Stock
Cut Tape
0,43 €
0,267 €
0,215 €
0,205 €
Reel
0,182 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 175VAC 10% 10mm StandarD 23 699In Stock
0,318 €
0,199 €
0,158 €
0,151 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 20VAC 10% 10mm StandarD 8 904In Stock
0,353 €
0,218 €
0,175 €
0,166 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 3.1 J 3.65 nF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 10mm AdvanceD 9 391In Stock
0,413 €
0,259 €
0,208 €
0,198 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12 mm 3.5 kA 27.5 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 25VAC 10% 10mm StandarD 27 741In Stock
0,353 €
0,218 €
0,175 €
0,166 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 3.7 J 3.2 nF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 10mm AdvanceD 5 397In Stock
6 000Expected 07/12/2026
0,791 €
0,508 €
0,417 €
0,399 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 3.5 kA 80 J 110 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 10mm StandarD 11 185In Stock
0,301 €
0,187 €
0,149 €
0,142 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 38 J 215 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 10mm StandarD 48 012In Stock
0,301 €
0,187 €
0,149 €
0,136 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 195 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm StandarD 38 619In Stock
0,301 €
0,187 €
0,149 €
0,142 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 10mm StandarD 10 371In Stock
0,353 €
0,218 €
0,169 €
0,163 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2.4 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 14mm MP AdvanceD 5 980In Stock
0,722 €
0,462 €
0,378 €
0,361 €
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 16 mm 6 kA 60 J 1.1 nF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm MP AdvanceD 11 277In Stock
0,361 €
0,225 €
0,204 €
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16 mm 6 kA 140 J 485 pF - 40 C + 105 C Bulk