ZNR Varistors

Results: 808
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 350 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 320 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 3.7 nF
Panasonic Industry Varistors 200VDC SURGE ABSORBR 340V @ V250A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VS MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 200 V 340 V 20 kA - 40 C + 85 C Bulk
Panasonic Industry Varistors 360VDC SURGE ABSORBR 595V @ V250A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VS MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 20 kA - 40 C + 85 C Bulk
Panasonic Industry Varistors 470VDC SURGE ABSORBR 775V @ V250A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VS MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 20 kA - 40 C + 85 C Bulk
Panasonic Industry Varistors 750VDC SURGE ABSORBR 1240V @ V250A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VS MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 20 kA - 40 C + 85 C Bulk
Panasonic Industry Varistors 950VDC SURGE ABSORBR 1570V @ V250A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VS MOVs PCB Mount SMD/SMT 575 VAC 765 VDC 950 V 1.54 kV 20 kA - 40 C + 85 C Bulk