Varistors

Results: 2 814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 5.5V 660pF 0805 AEC-Q200 MLA AUTO 1 046In Stock
Min.: 1
Mult.: 1
: 2 500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 40 A 0.1 J 660 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1 111In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5 VDC 17.5 V 1.84 nF - 55 C + 125 C Bulk
Littelfuse Varistors 5.5V 1840pF 0805 AEC-Q200 MLA AUTO 3 570In Stock
Min.: 1
Mult.: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 120 A 300 mJ 1.84 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 525In Stock
1 200Expected 06/10/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 50 VAC 68 VDC 91 V 135 V 1.2 kA 4 J 700 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 987In Stock
2 400Expected 29/12/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 910 V 1.2 kV 1.2 kA 40 J 45 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 7 Inch Reel 79In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 910V 40kA 2200pF 20In Stock
60On Order
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF 55In Stock
180Expected 22/10/2026
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 70kA 1050V 70kA 4000pF 2In Stock
120On Order
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.64 kV 60 mm 70 kA 230 J 4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF 2In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40V 100A 500pF 7 Inch Reel 1 263In Stock
Min.: 1
Mult.: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 68V 180A 100pF 16 745In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 68 VDC 76 V 140 V 180 A 1 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 1200V 40kA 1800pF 16In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.05 kJ 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 9V 4A 33pF 142In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.5 VAC 9 VDC 16 V 25.5 V 40 A 100 mJ 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V 4 877In Stock
14 000On Order
Min.: 1
Mult.: 1
: 1 000

CAN FLX MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 225 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V 29In Stock
4 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 4 000

CAN FLX MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 225 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V 6In Stock
Min.: 1
Mult.: 1
: 1 000

CAN FLX MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 180 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 22pF 120V 1 035In Stock
2 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 67 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 32VDC 500 mJ 1 0pF 120V 12In Stock
Min.: 1
Mult.: 1
: 1 000

CANATL MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 10.8 V 120 V 5 A 500 mJ 10 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.02J 17 pF 26V 45V 6 892In Stock
Min.: 1
Mult.: 1
: 10 000

CAN FLX MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 26 V 45 V 4 A 20 mJ 17 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 52VAC 70VDC 0.02J 8p F 120V 225V 433In Stock
Min.: 1
Mult.: 1
: 4 000

MAV MLVs PCB Mount SMD/SMT 0405 (1013 metric) 52 VAC 70 VDC 120 V 225 V 3 A 20 mJ 8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 28V 50V 997In Stock
Min.: 1
Mult.: 1
: 1 000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V 226In Stock
Min.: 1
Mult.: 1
: 1 000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 825 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 425 pF 19.5V 32V 275In Stock
Min.: 1
Mult.: 1
: 1 000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 10 VAC 14 VDC 19.5 V 32 V 30 A 100 mJ 425 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 120 V 3 877In Stock
3 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 1 000

USB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel