Varistors

Results: 14 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 275VAC 10% 10mm AdvanceD 1 461In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 10mm AdvanceD 12 837In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 3.5 kA 60 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 10mm StandarD 5 573In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 36 J 230 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 10mm AdvanceD 2 381In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 12 mm 3.5 kA 67 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 10mm AdvanceD 1 278In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 5 kA 67 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 10mm AdvanceD 2 389In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 3.5 kA 67 J 135 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 10mm AdvanceD 1 163In Stock
6 000Expected 27/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 3.5 kA 80 J 110 pF - 40 C + 105 C Bulk

TDK Varistors 250VAC 10% 10mm StandarD 158In Stock
Min.: 1
Mult.: 1
: 4 800

B722xxS2 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 0.8 mm 2.5 kA 38 J 245 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 550VAC 10% 10mm AdvanceD 743In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 3.5 kA 90 J 105 pF - 40 C + 105 C Bulk
TDK Varistors 625VAC 10% 10mm AdvanceD 54In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 3.5 kA 100 J 90 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 10mm StandarD 1 576In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 10mm StandarD 2 925In Stock
Min.: 1
Mult.: 1

B722xxS2 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 10mm StandarD 1 980In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 30VAC 10% 10mm StandarD 3 056In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 4.4 J 2.75 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 320VAC 10% 10mm StandarD 6 260In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 170 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 10mm StandarD 1 160In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 185 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 10mm StandarD 2 174In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2.4 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 10mm StandarD 6 426In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 40 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 10mm StandarD 5 976In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 45 J 135 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 10mm StandarD 5 186In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 120 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 10mm StandarD 3 769In Stock
Min.: 1
Mult.: 1

B722xxS0 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 2.5 kA 55 J 140 pF - 40 C + 105 C Bulk
TDK Varistors 60VAC 10% 10mm StandarD 5 197In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12 mm 2.5 kA 10 J 870 pF - 40 C + 105 C Bulk

TDK Varistors 680VAC 10% 10mm StandarD 2 530In Stock
Min.: 1
Mult.: 1

B722xxS0 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 10mm StandarD 2 614In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 2.5 kA 12 J 720 pF - 40 C + 105 C Bulk
TDK Varistors 95VAC 10% 10mm StandarD 1 926In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 2.5 kA 15 J 530 pF - 40 C + 105 C Bulk