Varistors

Results: 2 814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 952In Stock
Min.: 1
Mult.: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 7VAC 10VDC 0.8pF 125 V 7 103In Stock
Min.: 1
Mult.: 1
: 10 000

VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7 VAC 10 VDC 125 V 110 V 4.8 J 800 fF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 3V 1 element 0603 3 480In Stock
Min.: 1
Mult.: 1
: 4 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3 VDC 6.8 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V 8 383In Stock
Min.: 1
Mult.: 1
: 1 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 3.5 VAC 5 VDC 10.8 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 5.3VAC 7.5VDC 0.1J 3 50pF 16.3 V 32V 114In Stock
Min.: 1
Mult.: 1
: 1 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 3V 1 element 0805 2 596In Stock
Min.: 1
Mult.: 1
: 4 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3 VDC 6.8 V 18 V 120 A 300 mJ 3 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V 6 000In Stock
5 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VAC 5 VDC 10.8 V 22 V 40 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 5.3VAC 7.5VDC 0.1J 3 25pF 16.3 V 32V 4 835In Stock
Min.: 1
Mult.: 1
: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 40 A 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10V 1 element 0805 678In Stock
Min.: 1
Mult.: 1
: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 11VAC 15VDC 0.1J 120 pF 31.1 V 60V 4 682In Stock
Min.: 1
Mult.: 1
: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 17VAC 22VDC 1.7J 160 0pF 27 V 44V 1 151In Stock
Min.: 1
Mult.: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V 557In Stock
Min.: 1
Mult.: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 280 A 1.2 J 1.85 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 92In Stock
Min.: 1
Mult.: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 23VAC 26VDC 3J 3000p F 35 V 57V 59In Stock
Min.: 1
Mult.: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 4J 1200p F 56 V 90V 6In Stock
2 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 4.5J 600 pF 82 V 135V 1 833In Stock
Min.: 1
Mult.: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V 697In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 1.0J 57V 1206 AEC-Q200 1 560In Stock
Min.: 1
Mult.: 1
: 1 000

VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 57 V 200 A 1 J 700 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors 26Vdc 1.2J 60V 1210 AEC-Q200 34In Stock
Min.: 1
Mult.: 1
: 1 000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26Vdc 2.5-3.7J 57V 1 812 AEC-Q200 1 775In Stock
Min.: 1
Mult.: 1
: 1 000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.7J 600 pF 33 V 54V 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

VGAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 30VAC 34VDC 2J 1000p F 47 V 77V 101In Stock
Min.: 1
Mult.: 1
: 1 000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2 J 1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 2.9J 500 0pF 27.5 V 44V 77In Stock
Min.: 1
Mult.: 1
: 1 000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 27.5 V 44 V 800 A 2.9 J 5 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 23VAC 26VDC 3J 3000p F 35 V 57V 64In Stock
1 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 1 000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 42VDC 4J 1800p F 56 V 90V 898In Stock
Min.: 1
Mult.: 1
: 1 000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 42 VDC 56 V 90 V 500 A 4 J 1.8 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel