318 Varistors

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 18V 1KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
0,499 €
0,318 €
0,199 €
0,135 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 3 J 5.6 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 1KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,568 €
0,364 €
0,227 €
0,156 €
Reel
0,134 €
Min.: 1
Mult.: 1
: 1 000
10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 3 J 5.6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,585 €
0,378 €
0,236 €
0,161 €
Reel
0,139 €
Min.: 1
Mult.: 1
: 1 000
10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5.6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,688 €
0,411 €
0,258 €
0,193 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 14 mm 2 kA 7 J 11.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
1,38 €
0,839 €
0,55 €
Reel
0,433 €
0,373 €
Min.: 1
Mult.: 1
: 400
20D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,20 €
0,72 €
0,459 €
0,348 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 6.5 kA 85 J 2.2 nF - 40 C + 105 C Bulk
YAGEO Varistors 180V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,20 €
0,734 €
0,481 €
0,379 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 6.5 kA 85 J 2.2 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 1KA MOV Disc 14mm Non-Stocked
0,731 €
0,471 €
0,294 €
0,20 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 14 mm 1 kA 4 J 11.1 nF - 40 C + 125 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked
1,26 €
0,766 €
0,501 €
0,396 €
Min.: 1
Mult.: 1
20H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28 nF - 40 C + 125 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm Non-Stocked
1,51 €
0,92 €
0,602 €
0,475 €
Min.: 1
Mult.: 1
20H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,083 €
0,077 €
Min.: 10 000
Mult.: 2 000
: 2 000
05D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 320 V 5 mm 800 A 7.5 J 140 pF - 40 C + 105 C Reel
YAGEO Varistors 180V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
0,413 €
0,267 €
0,167 €
0,114 €
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 320 V 5 mm 800 A 7.5 J 140 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 10KA TMOV Disc 25mm Non-Stocked Lead-Time 22 Weeks
3,66 €
Min.: 500
Mult.: 50
25E MOVs 180 V 25 mm 10 kA Bulk
YAGEO Varistors 180V 0.4KA MOV Disc 5mm Non-Stocked
0,507 €
0,418 €
0,222 €
0,146 €
Min.: 1
Mult.: 1
05H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 320 V 5 mm 400 A 4.9 J 140 pF - 40 C + 125 C Bulk
YAGEO Varistors 180V 0.8KA MOV Disc 5mm Non-Stocked
0,507 €
0,418 €
0,222 €
0,146 €
Min.: 1
Mult.: 1
05H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 320 V 5 mm 800 A 7.5 J 140 pF - 40 C + 125 C Bulk
YAGEO Varistors 180V 0.4KA MOV Disc 5mm Non-Stocked
Cut Tape
0,507 €
0,418 €
0,222 €
0,146 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 2 000
05H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 320 V 5 mm 400 A 4.9 J 140 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,757 €
0,489 €
0,304 €
0,209 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 800
10H MOVs Through Hole Radial 115 VAC 180 VDC 180 V 300 V 10 mm 3.5 kA 30 J 560 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,344 €
0,28 €
0,149 €
0,098 €
Reel
0,061 €
Min.: 1
Mult.: 1
: 2 000
05D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 320 V 5 mm 400 A 4.9 J 140 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
0,327 €
0,27 €
0,144 €
0,095 €
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 7 mm 1.2 kA 11.7 J 280 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
0,499 €
0,321 €
0,20 €
0,137 €
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 7 mm 1.75 kA 16 J 280 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,499 €
0,321 €
0,20 €
0,137 €
Reel
0,119 €
Min.: 1
Mult.: 1
: 1 000
10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,473 €
0,305 €
0,191 €
0,131 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 1 000
10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 3.5 kA 30 J 560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,791 €
0,507 €
0,316 €
0,217 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 1 000
14D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 50 J 1.1 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
0,722 €
0,465 €
0,29 €
0,199 €
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 115 VAC 180 VDC 180 V 300 V 10 mm 3.5 kA 30 J 560 pF - 40 C + 125 C Bulk
YAGEO Varistors 180V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,748 €
0,483 €
0,301 €
0,206 €
Reel
0,179 €
Min.: 1
Mult.: 1
: 800
10H MOVs Through Hole Radial 115 VAC 180 VDC 180 V 300 V 10 mm 3.5 kA 30 J 560 pF - 40 C + 125 C Reel, Cut Tape, MouseReel