VDRS Series Varistors

Results: 410
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 275VAC 63J 710V-CLAMP 25A-PK Non-Stocked
1,06 €
0,643 €
0,41 €
0,312 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 12 mm - 40 C + 85 C
Vishay / BC Components Varistors 14vRMS 5.0A 6000pf Non-Stocked Lead-Time 16 Weeks
0,473 €
0,294 €
0,277 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 4.3 J 6 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 140volts 13 5mm Non-Stocked Lead-Time 20 Weeks
1,24 €
0,756 €
0,495 €
0,39 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 2.5 kA 33 J 540 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 13 5mm Non-Stocked Lead-Time 20 Weeks
1,24 €
0,756 €
0,495 €
0,39 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 2.5 kA 54 J 320 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 35VAC 11J 110V-CLAMP 5A-PK Non-Stocked Lead-Time 16 Weeks
0,473 €
0,294 €
0,277 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 11 J 2.2 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 40volts 13 5mm Non-Stocked Lead-Time 16 Weeks
1,24 €
0,756 €
0,468 €
0,372 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 13 J 1.8 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460V 13 5mm Radial Non-Stocked Lead-Time 16 Weeks
0,323 €
Min.: 1 000
Mult.: 200
VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 510volts 13 5mm Non-Stocked Lead-Time 16 Weeks
1,44 €
0,886 €
0,576 €
0,455 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 89 J 135 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 150VAC 36J 400V-CLAMP 25A-PK Non-Stocked
0,955 €
0,579 €
0,369 €
0,28 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 12 mm - 40 C + 85 C
Vishay / BC Components Varistors 140volts 17mm Non-Stocked Lead-Time 16 Weeks
0,533 €
0,353 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 57 J 950 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 17mm Non-Stocked Lead-Time 16 Weeks
0,533 €
0,353 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 4.5 kA 67 J 750 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320v(RMS) 420v(DC) 370pF Varistor Pbf Non-Stocked Lead-Time 16 Weeks
0,602 €
0,385 €
0,353 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 17mm Non-Stocked Lead-Time 16 Weeks
0,602 €
0,385 €
0,353 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 110 J 280 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 60VAC 24J 165V-CLAMP 50A-PK Non-Stocked
1,01 €
0,611 €
0,39 €
0,296 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 16 mm - 40 C + 85 C
Vishay / BC Components Varistors 130volts 6500A 20D 2100pF Non-Stocked Lead-Time 16 Weeks
1,02 €
0,628 €
0,609 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 6.5 kA 114 J 2.1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 140volts 6500A 20D Radial Non-Stocked Lead-Time 16 Weeks
1,88 €
1,21 €
0,929 €
0,877 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 23 mm 6.5 kA 124 J 1.9 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175volts 6500A 20D Radial Non-Stocked Lead-Time 16 Weeks
1,02 €
0,628 €
0,609 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 6.5 kA 158 J 1.5 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 250volts 6500A 20D Radial Non-Stocked Lead-Time 16 Weeks
1,02 €
0,628 €
0,609 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 240 J 960 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 420volts 6500A 20D Radial Non-Stocked Lead-Time 16 Weeks
1,44 €
0,929 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460volts 6500A 20D Radial Non-Stocked Lead-Time 16 Weeks
1,44 €
0,929 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 360 J 460 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 60volts 6500A 20D Radial Non-Stocked Lead-Time 16 Weeks
1,02 €
0,628 €
0,592 €
0,554 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 56 J 4.7 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 75volts 6500A 20D Radial Non-Stocked Lead-Time 16 Weeks
2,15 €
1,34 €
0,98 €
0,92 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 64 J 3.9 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 95volts 6500A 20D Radial Non-Stocked Lead-Time 16 Weeks
2,15 €
1,34 €
0,98 €
0,92 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 6.5 kA 88 J 3 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A017VSTLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
0,98 €
0,586 €
0,368 €
0,275 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 60 V 7 mm 100 A 0.7 J 1.05 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A025VSLFLGBULKe3 Non-Stocked Lead-Time 16 Weeks
0,98 €
0,586 €
0,368 €
0,275 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Bulk