Varistors

Results: 2 814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors MLV Auto 0603 4VAC , Lead free 1 103In Stock
4 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 7 V to 10 V 21 V 580 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 20VAC , Lead free 2 525In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 30 V to 43 V 67 V 100 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 5.5VDC 10% 0201 33pF 15 680In Stock
30 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 15 000

MLA SMD/SMT 0201 (0603 metric) 28 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 49 040In Stock
Min.: 1
Mult.: 1
: 10 000

MLA SMD/SMT 0402 (1005 metric) 30 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 12VOLT 1 496In Stock
Min.: 1
Mult.: 1
: 10 000

MLD SMD/SMT 0402 (1005 metric) 150 V - 30 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 26VOLT 10% 94In Stock
16 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 4 000

MLA SMD/SMT 0603 (1608 metric) 58 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 18VDC 40CLAMPING 764In Stock
112 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 4 000

MLE SMD/SMT 0603 (1608 metric) 60 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 12 Volt AEC-Q200 5 265In Stock
30 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 10 000

CGA-MLC SMD/SMT 0402 (1005 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 80pF AEC-Q200 3 360In Stock
Min.: 1
Mult.: 1
: 4 000

CGA-MLA SMD/SMT 0603 (1608 metric) 67 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 90pF AEC-Q200 2 472In Stock
36 000On Order
Min.: 1
Mult.: 1
: 4 000

CGA-MLA SMD/SMT 0603 (1608 metric) 71 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 12pF AEC-Q200 5 967In Stock
Min.: 1
Mult.: 1
: 4 000

CGA-MLA SMD/SMT 0603 (1608 metric) 124 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 5 Volt AEC-Q200 8 107In Stock
15 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 5 000

CGA-MLC SMD/SMT 0603 (1608 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 12 Volt AEC-Q200 4 015In Stock
10 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 5 000

CGA-MLC SMD/SMT 0603 (1608 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 230V 255In Stock
6 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 10 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 275V 1 865In Stock
12 000On Order
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 300V 2 602In Stock
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 140 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 60V 79In Stock
6 000Expected 23/06/2027
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 100 V 165 V 1.2 kA 7 J 530 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 14 VDC .3J 33V-CL 400PF 8 285In Stock
Min.: 1
Mult.: 1
: 4 000

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 33 V 120 A 0.3 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 7 895In Stock
20 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 4 000

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 0.3 J 195 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .3J 44V-CL 185PF 1 163In Stock
Min.: 1
Mult.: 1
: 3 500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 0.3 J 185 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 23 VDC .3J 44V-CL 185PF 20 469In Stock
Min.: 1
Mult.: 1
: 3 500

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 0.3 J 185 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .4J 44V-CL 315PF 4 425In Stock
Min.: 1
Mult.: 1
: 3 500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 17V 10% 1 898In Stock
Min.: 1
Mult.: 1
: 2 500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 17V 10% 3 427In Stock
Min.: 1
Mult.: 1
: 2 500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.8 J 1.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 27 VDC .3J 54V-CL 175PF 5 930In Stock
Min.: 1
Mult.: 1
: 3 500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 0.3 J 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel