SV Series Varistors

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 28VDC 39V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,542 €
0,343 €
0,278 €
0,261 €
Reel
0,26 €
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 77 V 10 mm 7.6 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 350VDC 430V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,755 €
0,485 €
0,403 €
Reel
0,397 €
0,38 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 430 V 710 V 10 mm 240 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 34VDC 47V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,568 €
0,363 €
0,296 €
0,279 €
Reel
0,278 €
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 93 V 10 mm 6.8 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,675 €
0,432 €
0,353 €
Reel
0,336 €
0,317 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 470 V 775 V 10 mm 220 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,613 €
0,391 €
0,319 €
Reel
0,304 €
0,293 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 510 V 845 V 10 mm 210 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,639 €
0,41 €
0,335 €
Reel
0,32 €
0,309 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 510 V 845 V 10 mm 210 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 42VDC 56V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,595 €
0,378 €
0,308 €
0,291 €
Reel
0,29 €
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 110 V 10 mm 6 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 460VDC 560V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,63 €
0,401 €
0,328 €
Reel
0,313 €
0,302 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 560 V 922 V 10 mm 305 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 460VDC 560V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,63 €
0,403 €
0,329 €
Reel
0,313 €
0,304 €
0,303 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 560 V 922 V 10 mm 305 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 505VDC 620V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,648 €
0,413 €
0,337 €
Reel
0,321 €
0,311 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 620 V 1.025 kV 10 mm 280 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 55VDC 68V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,63 €
0,406 €
0,331 €
0,314 €
Reel
0,313 €
0,304 €
Min.: 1
Mult.: 1
: 800
SV MOVs Radial 135 V 10 mm 5.4 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,35 €
0,822 €
0,538 €
Reel
0,326 €
0,324 €
0,314 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 1.12 kV 10 mm 260 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,39 €
0,842 €
0,551 €
Reel
0,333 €
0,331 €
0,321 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 1.12 kV 10 mm 260 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 615VDC 750V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,693 €
0,445 €
0,359 €
0,347 €
Min.: 1
Mult.: 1
SV MOVs Radial 750 V 1.24 kV 10 mm 235 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 745VDC 910V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,05 €
0,688 €
0,607 €
0,563 €
Min.: 1
Mult.: 1
SV MOVs Radial 910 V 1.5 kV 10 mm 195 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 825VDC 1000V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,32 €
0,877 €
0,778 €
0,723 €
Min.: 1
Mult.: 1
SV MOVs Radial 1 kV 1.65 kV 12 mm 180 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 350VDC 430V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,59 €
0,977 €
0,672 €
Reel
0,445 €
0,438 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 430 V 710 V 12 mm 375 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,888 €
0,578 €
0,477 €
Reel
0,46 €
0,453 €
0,446 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 470 V 775 V 12 mm 345 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,76 €
1,08 €
0,745 €
Reel
0,493 €
0,485 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 510 V 845 V 12 mm 330 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 460VDC 560V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,95 €
0,621 €
0,513 €
Reel
0,497 €
0,488 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 560 V 922 V 12 mm 305 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 505VDC 620V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,986 €
0,641 €
0,53 €
Reel
0,514 €
0,505 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 620 V 1.025 kV 12 mm 280 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,94 €
1,20 €
0,823 €
Reel
0,545 €
0,536 €
0,528 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 1.12 kV 12 mm 260 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 615VDC 750V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,08 €
0,714 €
0,63 €
0,584 €
Min.: 1
Mult.: 1
SV MOVs Radial 750 V 1.24 kV 12 mm 235 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 670VDC 820V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,22 €
0,803 €
0,71 €
0,66 €
Min.: 1
Mult.: 1
SV MOVs Radial 820 V 1.355 kV 12 mm 220 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 745VDC 910V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,31 €
0,863 €
0,765 €
0,711 €
Min.: 1
Mult.: 1
SV MOVs Radial 910 V 1.5 kV 12 mm 195 pF - 55 C + 125 C Bulk