Varistors

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 200In Stock
1,77 €
1,10 €
0,817 €
0,763 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 310 J 480 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400In Stock
0,473 €
0,297 €
0,232 €
0,221 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1.44 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400In Stock
0,946 €
0,574 €
0,366 €
0,278 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 20 mm 6.5 kA 163 J 1.32 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400In Stock
0,585 €
0,372 €
0,293 €
0,28 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1.2 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 295In Stock
0,585 €
0,372 €
0,299 €
0,286 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 220 J 1.02 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
1,11 €
0,682 €
0,445 €
0,353 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 220 J 936 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
6 000Expected 17/03/2027
0,654 €
0,415 €
0,335 €
0,319 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
1,41 €
0,86 €
0,565 €
0,446 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 20 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
1,41 €
0,86 €
0,565 €
0,446 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 200In Stock
1,69 €
1,04 €
0,718 €
0,593 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 282 J 528 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 825VDC 283J 200pF 980In Stock
Cut Tape
1,14 €
0,963 €
0,822 €
0,697 €
Reel
0,679 €
Min.: 1
Mult.: 1
: 250
WE-VD Disc Varistors PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 6 kA 283 J 200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD THT LS=5mm 200VDC 21J 180pF 1 460In Stock
Cut Tape
0,791 €
0,617 €
0,542 €
0,445 €
0,413 €
Reel
0,413 €
Min.: 1
Mult.: 1
: 1 500
WE-VD Disc Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 180 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 38VDC 6J 3140pF 841In Stock
Cut Tape
0,714 €
0,634 €
0,514 €
Reel
0,465 €
Min.: 1
Mult.: 1
: 1 000
WE-VD Disc Varistors PCB Mount Through Hole 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 6 J 3.14 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 10 mm 385Vrms Type 5 505V 2500A 369In Stock
Cut Tape
1,04 €
0,815 €
0,716 €
0,588 €
Reel
0,544 €
Min.: 1
Mult.: 1
: 500
WE-VD Disc Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 82 J 160 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD THT LS=10mm 560VDC 344J 570pF 77In Stock
1,23 €
1,08 €
1,05 €
1,01 €
0,963 €
Min.: 1
Mult.: 1
WE-VD Disc Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 570 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 10KA TMOV Disc 20mm 100In Stock
2,53 €
1,60 €
1,20 €
1,13 €
Min.: 1
Mult.: 1
20N MOVs PCB Mount Through Hole 140 VAC 180 VDC 220 V 365 V 20 mm 10 kA 155 J 1.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 560V 10KA TMOV Disc 20mm 100In Stock
2,69 €
1,71 €
1,32 €
1,23 €
Min.: 1
Mult.: 1
20N MOVs PCB Mount Through Hole 350 VAC 460 VDC 560 V 920 V 20 mm 10 kA 400 J 710 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 275 Vac 279In Stock
1,69 €
1,14 €
1,01 €
0,955 €
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 18.5 mm 6 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 150 Vac 4In Stock
1,82 €
1,22 €
1,09 €
1,04 €
0,946 €
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 23.5 mm 10 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 150 Vac 45In Stock
1,58 €
1,06 €
0,937 €
0,886 €
0,806 €
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 18.5 mm 6 kA 94 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 150 Vac 130In Stock
1,97 €
1,33 €
1,19 €
1,13 €
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 18.5 mm 6 kA 94 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 300 Vac 1 199In Stock
1,62 €
1,08 €
0,998 €
0,904 €
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 18.5 mm 6 kA 192 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 320 Vac 130In Stock
1,97 €
1,33 €
1,19 €
1,13 €
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 18.5 mm 6 kA 209 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 465 Vac 93In Stock
1,97 €
1,33 €
1,19 €
1,13 €
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 18.5 mm 6 kA 247 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 130 Vac 575In Stock
1,69 €
1,14 €
1,04 €
0,946 €
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 130 VAC 170 VDC 220 V 340 V 23.5 mm 10 kA 140 J - 40 C + 105 C Bulk