7.2 mm Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 150pF 680volts 10% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK PCB Mount Radial 748 VDC 1.12 kV 10 mm 2.5 kA 70 J 150 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

MOV-10D-KC Varistors PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 132 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6 400
Mult.: 800

MOV-10D-KC Varistors PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 132 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

MOV-10D-KC Varistors PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 132 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 13 Weeks
Min.: 6 000
Mult.: 250
: 250

MOV-20D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 230 J 636 pF - 40 C + 105 C Reel
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6 000
Mult.: 300

MOV-20D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 230 J 636 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 13 Weeks
Min.: 6 000
Mult.: 250
: 250

MOV-20D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 230 J 636 pF - 40 C + 105 C Reel