Varistors

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Varistors MOVTP, 20 mm, 250 Vac 53In Stock
2,04 €
1,38 €
1,23 €
1,21 €
1,10 €
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 23.5 mm 10 kA 240 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 275 Vac 314In Stock
1,58 €
1,33 €
1,32 €
1,21 €
1,10 €
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 23.5 mm 10 kA 270 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 320 Vac 70In Stock
2,34 €
1,59 €
1,43 €
1,35 €
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 23.5 mm 10 kA 386 J - 40 C + 105 C Bulk
YAGEO Varistors MOV 620V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
2 250On Order
1,26 €
0,782 €
0,738 €
0,693 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 390 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 620V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3 000Expected 11/01/2027
0,619 €
0,395 €
0,31 €
0,303 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 190 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 750V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3 000Expected 11/01/2027
0,654 €
0,418 €
0,329 €
0,321 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 14 mm 6 kA 210 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 820V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3 000Expected 18/01/2027
0,464 €
0,293 €
0,233 €
0,222 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J - 40 C + 125 C Bulk
YAGEO Varistors 910V 3.5KA MOV Disc 10mm
1 970Expected 25/11/2026
0,654 €
0,418 €
0,261 €
0,177 €
Min.: 1
Mult.: 1
10D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 910V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3 000Expected 18/01/2027
0,473 €
0,294 €
0,234 €
0,223 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J - 40 C + 125 C Bulk
Wurth Elektronik Varistors WE-VD THT LS=10mm 560VDC 344J 570pF
990Expected 29/01/2027
Cut Tape
1,14 €
0,894 €
0,869 €
0,77 €
0,642 €
Reel
0,624 €
Min.: 1
Mult.: 1
: 500
WE-VD Disc Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 290 pF - 40 C + 105 C Reel, Cut Tape
KYOCERA AVX Varistors 18 DCWk Volt 1A 1uF 30% Var/Cap Combined AEC-Q200
900On Order
1,96 €
1,22 €
0,903 €
0,84 €
Min.: 1
Mult.: 1
AMTS Varistor PCB Mount Through Hole 13 VAC 18 VDC 54 V 200 A 1 uF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 18 DCWk Volt 1A 100nF 30% Var/Cap Combined AEC-Q200
1 000On Order
1,96 €
1,22 €
0,903 €
0,84 €
Min.: 1
Mult.: 1
AMTS Varistor PCB Mount Through Hole 13 VAC 18 VDC 54 V 200 A 100 nF - 40 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 23 Weeks
Cut Tape
0,281 €
Min.: 10 500
Mult.: 500
: 500
LA PCB Mount Through Hole 200 VDC 395 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,16 €
Min.: 10 000
Mult.: 1 000
: 1 000
LA PCB Mount Through Hole 200 VDC 395 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,509 €
0,464 €
0,413 €
0,412 €
Min.: 2 000
Mult.: 500
: 500
LA PCB Mount Through Hole Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,452 €
Min.: 5 000
Mult.: 500
: 500
LA PCB Mount Through Hole 200 VDC 395 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,561 €
0,511 €
0,454 €
0,453 €
Min.: 2 000
Mult.: 500
: 500
LA PCB Mount Through Hole 200 VDC 395 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,413 €
0,407 €
Min.: 2 000
Mult.: 500
: 500
LA PCB Mount Through Hole Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,561 €
0,511 €
0,454 €
0,453 €
Min.: 2 000
Mult.: 500
: 500
LA PCB Mount Through Hole 200 VDC 360 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,159 €
Min.: 10 000
Mult.: 1 000
: 1 000
LA PCB Mount Through Hole 200 VDC 395 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 23 Weeks
Cut Tape
0,213 €
Min.: 10 000
Mult.: 500
: 500
LA PCB Mount Through Hole 200 VDC 395 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,234 €
0,223 €
Min.: 5 000
Mult.: 500
: 500
LA PCB Mount Through Hole 200 VDC 395 V Reel
YAGEO Varistors 100V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,86 €
0,852 €
0,851 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 70 J 4 nF - 40 C + 85 C Bulk
YAGEO Varistors 100V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,857 €
0,845 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 70 J 4 nF - 40 C + 85 C Bulk
YAGEO Varistors 100V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,86 €
0,852 €
0,851 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 70 J 4 nF - 40 C + 85 C Bulk