318 Varistors

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked
1,26 €
0,766 €
0,501 €
0,396 €
Min.: 1
Mult.: 1
20H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28 nF - 40 C + 125 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked
1,26 €
0,766 €
0,501 €
0,396 €
Min.: 1
Mult.: 1
20H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28 nF - 40 C + 125 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked
Cut Tape
1,26 €
0,766 €
0,501 €
Reel
0,396 €
0,341 €
Min.: 1
Mult.: 1
: 400
20H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked
1,26 €
0,766 €
0,501 €
0,396 €
Min.: 1
Mult.: 1
20H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,203 €
0,181 €
0,169 €
Min.: 4 500
Mult.: 750
14H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 50 J 1.1 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,558 €
0,556 €
Min.: 4 000
Mult.: 100
20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,657 €
0,656 €
Min.: 4 000
Mult.: 400
20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,642 €
0,641 €
Min.: 4 000
Mult.: 400
20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,642 €
0,641 €
Min.: 4 000
Mult.: 400
20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,668 €
0,667 €
Min.: 4 000
Mult.: 400
: 400
20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Reel
YAGEO Varistors 180V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,688 €
0,411 €
0,258 €
0,193 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 6 kA 60 J 1.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 180V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,714 €
0,462 €
0,287 €
0,196 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 50 J 1.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 180V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,783 €
0,506 €
0,315 €
0,216 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 50 J 1.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,20 €
0,734 €
0,481 €
0,379 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 105 C Bulk
YAGEO Varistors 1800V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,99 €
1,24 €
0,912 €
0,852 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 6.5 kA 625 J 320 pF - 40 C + 105 C Bulk
YAGEO Varistors 1800V 6.5KA MOV Disc 20mm Non-Stocked
2,12 €
1,32 €
0,972 €
0,912 €
Min.: 1
Mult.: 1
20H MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 6.5 kA 625 J 320 pF - 40 C + 125 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,714 €
0,461 €
0,287 €
0,197 €
Reel
0,17 €
Min.: 1
Mult.: 1
: 800
10H MOVs Through Hole Radial 115 VAC 180 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,972 €
0,589 €
0,376 €
0,285 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 6 kA 60 J 1.1 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,273 €
0,248 €
0,245 €
0,244 €
Min.: 4 500
Mult.: 750
14H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 6 kA 60 J 1.1 nF - 40 C + 125 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 14mm Non-Stocked
0,877 €
0,524 €
0,329 €
0,247 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 14 mm 2 kA 7 J 11.1 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,588 €
0,587 €
Min.: 4 000
Mult.: 100
20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,657 €
0,656 €
Min.: 4 000
Mult.: 400
20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,657 €
0,656 €
Min.: 4 000
Mult.: 400
20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,588 €
0,587 €
Min.: 4 000
Mult.: 100
20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,154 €
0,144 €
Min.: 5 000
Mult.: 1 000
: 1 000
14D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 14 mm 2 kA 7 J 11.1 nF - 40 C + 105 C Reel