SV Series Varistors

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 42VDC 56V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,43 €
0,897 €
0,842 €
0,792 €
Min.: 1
Mult.: 1
SV MOVs Radial 110 V 20 mm 29 nF - 55 C + 125 C Bulk
Chemi-Con Varistors 460VDC 560V 6500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,94 €
1,23 €
1,16 €
1,10 €
1,07 €
Min.: 1
Mult.: 1
SV MOVs Radial 560 V 922 V 20 mm 1 nF - 55 C + 125 C Bulk
Chemi-Con Varistors 505VDC 620V 6500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
2,02 €
1,29 €
1,22 €
1,15 €
Min.: 1
Mult.: 1
SV MOVs Radial 620 V 1.025 kV 20 mm 900 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 55VDC 68V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,64 €
1,03 €
0,968 €
0,915 €
Min.: 1
Mult.: 1
SV MOVs Radial 135 V 20 mm 26 nF - 55 C + 125 C Bulk
Chemi-Con Varistors 560VDC 680V 6500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
2,09 €
1,33 €
1,26 €
1,20 €
Min.: 1
Mult.: 1
SV MOVs Radial 1.12 kV 20 mm 830 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 615VDC 750V 6500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
2,19 €
1,63 €
1,40 €
1,33 €
Min.: 1
Mult.: 1
SV MOVs Radial 750 V 1.24 kV 20 mm 750 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 670VDC 820V 6500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
2,29 €
1,70 €
1,47 €
1,39 €
Min.: 1
Mult.: 1
SV MOVs Radial 820 V 1.355 kV 20 mm 700 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 745VDC 910V 6500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
2,55 €
1,90 €
1,63 €
1,55 €
Min.: 1
Mult.: 1
SV MOVs Radial 910 V 1.5 kV 20 mm 620 pF - 55 C + 125 C Bulk