Varistors

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 1000V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,49 €
1,46 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 560 J 400 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 10mm,1000V 2.5KA, 125C Box Non-Stocked Lead-Time 22 Weeks
0,851 €
0,513 €
0,322 €
0,241 €
Min.: 1
Mult.: 1
10H MOVs PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 102 J 100 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 10mm,1000V 2.5KA, 125C Reel Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,851 €
0,513 €
0,322 €
Reel
0,241 €
0,215 €
Min.: 1
Mult.: 1
: 500
10H MOVs PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 102 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1000V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,49 €
1,46 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 560 J 400 pF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,49 €
1,46 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 560 J 400 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,14 €
1,13 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 610 J 360 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,21 €
1,20 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 610 J 360 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,50 €
1,48 €
1,47 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 610 J 360 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,822 €
0,81 €
0,809 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 85 J 3.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 120V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,857 €
0,845 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 85 J 3.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 120V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,86 €
0,852 €
0,851 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 85 J 3.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,49 €
1,46 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 650 J 320 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,49 €
1,46 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 650 J 320 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,49 €
1,46 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 650 J 320 pF - 40 C + 85 C Bulk
YAGEO Varistors 150V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,86 €
0,852 €
0,851 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 100 J 2.7 nF - 40 C + 85 C Bulk
YAGEO Varistors 150V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,857 €
0,845 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 100 J 2.7 nF - 40 C + 85 C Bulk
YAGEO Varistors 150V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,857 €
0,845 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 100 J 2.7 nF - 40 C + 85 C Bulk
YAGEO Varistors 18V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,822 €
0,81 €
0,809 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 18V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,857 €
0,845 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 18V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,869 €
0,845 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 180V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,86 €
0,852 €
0,851 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 110 J 2.2 nF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm, 180V 6KA, 125C, Reel Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,26 €
0,236 €
0,233 €
Min.: 4 000
Mult.: 800
: 800
14H MOVs PCB Mount Through Hole 115 VAC 150 VDC 180 V 300 V 14 mm 6 kA 60 J 1.1 nF - 40 C + 125 C Reel
YAGEO Varistors 180V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,822 €
0,81 €
0,809 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 110 J 2.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 180V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,822 €
0,81 €
0,809 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 110 J 2.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 200V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,822 €
0,81 €
0,809 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 20 mm 10 kA 140 J 2 nF - 40 C + 85 C Bulk