Varistors

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 200V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,822 €
0,81 €
0,809 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 20 mm 10 kA 140 J 2 nF - 40 C + 85 C Bulk
YAGEO Varistors 200V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,822 €
0,81 €
0,809 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 20 mm 10 kA 140 J 2 nF - 40 C + 85 C Bulk
YAGEO Varistors 22V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,822 €
0,81 €
0,809 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 22V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,857 €
0,845 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 220V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,822 €
0,81 €
0,809 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 140 VAC 180 VDC 220 V 365 V 20 mm 10 kA 155 J 1.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 220V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,857 €
0,845 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 140 VAC 180 VDC 220 V 365 V 20 mm 10 kA 155 J 1.8 nF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 22 Weeks
0,854 €
0,839 €
0,837 €
0,835 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 170 J 1.65 nF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 5mm, 240V 0.8KA, 125C, Reel Non-Stocked
Cut Tape
0,507 €
0,418 €
0,222 €
0,146 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 2 000
05H MOVs PCB Mount Through Hole 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 240V 1.75KA, 125C, Reel Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,085 €
0,079 €
Min.: 10 000
Mult.: 2 000
: 2 000
07H MOVs PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 7 mm 1.75 kA 21 J 210 pF - 40 C + 125 C Reel
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 22 Weeks
0,841 €
0,831 €
0,83 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 170 J 1.65 nF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 22 Weeks
0,86 €
0,852 €
0,851 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 170 J 1.65 nF - 40 C + 85 C Bulk
YAGEO Varistors 27V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,822 €
0,81 €
0,809 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 17 VAC 22 VDC 27 V 53 V 20 mm 3 kA 19 J 13 nF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm, 27V 1KA, 125C, Bulk Non-Stocked
0,731 €
0,471 €
0,294 €
0,20 €
Min.: 1
Mult.: 1
14H MOVs PCB Mount Through Hole 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 6 J 7.4 nF - 40 C + 125 C Bulk
YAGEO Varistors 27V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,857 €
0,845 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 17 VAC 22 VDC 27 V 53 V 20 mm 3 kA 19 J 13 nF - 40 C + 85 C Bulk
YAGEO Varistors 27V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,857 €
0,845 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 17 VAC 22 VDC 27 V 53 V 20 mm 3 kA 19 J 13 nF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm, 270V 6KA, Box Non-Stocked Lead-Time 22 Weeks
0,173 €
0,154 €
0,144 €
Min.: 4 500
Mult.: 750
14D MOVs PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 99 kA 99 J 740 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 22 Weeks
0,869 €
0,86 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.5 nF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 22 Weeks
0,869 €
0,86 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.5 nF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 22 Weeks
0,869 €
0,86 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.5 nF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 22 Weeks
0,86 €
0,852 €
0,851 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 10 kA 205 J 1.3 nF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 5mm, 300V 0.8KA, 125C, Reel Non-Stocked
Cut Tape
0,507 €
0,418 €
0,222 €
0,146 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 2 000
05H MOVs PCB Mount Through Hole 190 VAC 250 VDC 300 V 520 V 5 mm 800 A 12 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 5mm, 300V 0.8KA, 125C, Reel Non-Stocked
Cut Tape
0,507 €
0,418 €
0,222 €
0,146 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 2 000
05H MOVs PCB Mount Through Hole 190 VAC 250 VDC 300 V 520 V 5 mm 800 A 12 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 22 Weeks
0,869 €
0,845 €
Min.: 1 000
Mult.: 100
20M MOVs PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 10 kA 205 J 1.3 nF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 22 Weeks
0,822 €
0,81 €
0,809 €
Min.: 1 000
Mult.: 100
20N MOVs PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 10 kA 205 J 1.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 33V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
0,822 €
0,81 €
0,809 €
Min.: 1 000
Mult.: 100
20E MOVs PCB Mount Through Hole 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 24 J 11.5 nF - 40 C + 85 C Bulk