550 VAC Varistors

Results: 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 550VAC 10% 14mm MP AdvanceD 3 187In Stock
1,08 €
0,544 €
0,467 €
0,458 €
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6 kA 220 J 265 pF - 40 C + 105 C Bulk

TDK Varistors 550VAC 10% 10mm StandarD 6 115In Stock
0,636 €
0,406 €
0,331 €
0,316 €
Min.: 1
Mult.: 1
B722xxS0 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 2.5 kA 60 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 20mm SuperioR MP 1 397In Stock
2,06 €
1,40 €
1,26 €
1,19 €
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 490 J 550 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 25mm SuperioR 835In Stock
3,53 €
2,86 €
2,72 €
2,38 €
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE 111In Stock
90Expected 25/01/2027
22,90 €
20,85 €
19,38 €
17,86 €
16,63 €
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 550 VAC 710 VDC 1.43 kV 42.5 mm 40 kA 2.39 nF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 2500pF 8 274In Stock
1,55 €
1,12 €
1,06 €
0,929 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 550 VAC 550 VDC 968 V 1.435 kV 20 mm 9 kA 450 J 2.5 nF - 55 C + 85 C Bulk
TDK Varistors 550VAC 10% 40mm High E 230In Stock
15,57 €
12,36 €
11,56 €
10,68 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 40 kA 960 J 1.4 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm AdvanceD 2 701In Stock
0,912 €
0,593 €
0,489 €
0,47 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 5 kA 180 J 170 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A102
3 947In Stock
1,22 €
0,807 €
0,698 €
0,683 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.65 kV 14 mm 5 kA 280 J 230 pF - 40 C + 85 C
Vishay / BC Components Varistors 550V 4500A 10D Radial 245In Stock
1,77 €
1,09 €
0,749 €
0,618 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 550V 8000A 14D Radial 486In Stock
2,30 €
1,45 €
1,02 €
0,963 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 8 kA 295 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 20mm,910V 6.5KA, Bulk 83In Stock
1 200Expected 11/01/2027
0,80 €
0,51 €
0,343 €
0,328 €
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 310 J 440 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
0,447 €
0,279 €
0,218 €
0,207 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 288 pF - 40 C + 105 C Bulk
Bourns Varistors CV 550Vrms 20mm Bulk L1 4 853In Stock
Cut Tape
3,79 €
2,44 €
2,19 €
1,90 €
Reel
1,79 €
Min.: 1
Mult.: 1
: 200
CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 6.5 kA 515 J 450 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors CVQ 550Vrms 14mm Bulk L1 9 158In Stock
2,05 €
1,25 €
0,946 €
0,886 €
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 300 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors SV 550 K 23 B L1 2 503In Stock
4,30 €
3,32 €
3,22 €
2,78 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 25 mm 15 kA 815 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors CV 550 K 14 B L1 9 370In Stock
2,18 €
1,29 €
0,98 €
0,92 €
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 264 J 290 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 910VDC 1W 7500A L/S=10mm Long LD 1 855In Stock
1,23 €
0,814 €
0,722 €
0,678 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S550BSE
Vishay / BC Components Varistors VDRHS10D3500A550VSTLDSBULKe3 899In Stock
1,55 €
0,955 €
0,655 €
0,541 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 127 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 600In Stock
2 250Expected 11/01/2027
0,671 €
0,43 €
0,347 €
0,346 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 325In Stock
675Expected 11/01/2027
1,50 €
0,998 €
0,886 €
0,802 €
0,753 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J - 40 C + 125 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm 9In Stock
2 000Expected 13/04/2027
0,224 €
0,111 €
0,083 €
0,078 €
Min.: 1
Mult.: 1
10D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 20mm StandarD 5 928In Stock
1,41 €
0,937 €
0,827 €
0,782 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 21.5 mm 6.5 kA 210 J 320 pF - 40 C + 105 C Bulk
Littelfuse Varistors 550 VAC 1 022In Stock
Cut Tape
2,03 €
1,51 €
1,38 €
1,23 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 550 VAC 720 VDC 910 V 1.5 kV 5 kA 88 J 165 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 550V 10mm Epoxy UltraMOV 10 475In Stock
5 000Expected 11/01/2027
0,482 €
0,304 €
0,265 €
0,246 €
0,239 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 10 mm 3.5 kA 95 J 100 pF - 55 C + 85 C Bulk