3 kVDC Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 3900V 70kA 1000pF Non-Stocked Lead-Time 26 Weeks
238,41 €
191,39 €
Min.: 1
Mult.: 1
BB MOVs PCB Mount SMD/SMT 2.4 kVAC 3 kVDC 3.51 kV 6.2 kV 60 mm 70 kA 8.6 kJ 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 3900V 70kA 1000pF Non-Stocked Lead-Time 21 Weeks
64,06 €
54,43 €
53,77 €
Min.: 15
Mult.: 5
CA MOVs PCB Mount SMD/SMT 2.4 kVAC 3 kVDC 3.9 kV 6.2 kV 40 mm 70 kA 8800 J 1 nF - 55 C + 85 C Bulk