NJM2865 LDO Voltage Regulators

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.2V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SC-88-5 3.2 V 130 mA 1 Output Positive 180 uA Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.4V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SC-88-5 3.4 V 130 mA 1 Output Positive 180 uA Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.5V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SC-88-5 3.5 V 130 mA 1 Output Positive 180 uA Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.6V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SC-88-5 3.6 V 130 mA 1 Output Positive 180 uA Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.8V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SC-88-5 3.8 V 130 mA 1 Output Positive 180 uA Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 4.45V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SOT-23-5 1 A NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 4.6V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SC-88-5 4.6 V 130 mA 1 Output Positive 180 uA Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 4.8V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SOT-23-5 1 A NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.1V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SOT-23-5 3.1 V 130 mA 1 Output Positive 180 uA Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.2V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SOT-23-5 3.2 V 130 mA 1 Output Positive 180 uA Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.4V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SOT-23-5 3.4 V 130 mA 1 Output Positive 180 uA Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.5V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SOT-23-5 3.5 V 130 mA 1 Output Positive 180 uA Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.6V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SOT-23-5 3.6 V 130 mA 1 Output Positive 180 uA Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.8V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SOT-23-5 3.8 V 130 mA 1 Output Positive 180 uA Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 4.6V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SOT-23-5 4.6 V 130 mA 1 Output Positive 180 uA Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 4.8V Non-Stocked
Reel
0,224 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT SOT-23-5 190 mA NJM2865 Reel