AG59824-LPB

Silvertel
480-AG59824-LPB
AG59824-LPB

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules 89W, 24V, High Efficiency, IEEE802.3bt Compliant, Thermally Protected, SMT (Blocks)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
89 W
41 V to 57 V
24 V
1 Output
SMD/SMT
93.8 %
IEEE802.3bt, IEEE802.3at, IEEE802.3af
Ag59800-LPB
Brand: Silvertel
Height: 14.7 mm
Isolation Voltage: 1.5 kVDC
Length: 50.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Width: 30 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ag59800 Power-over-Ethernet (PoE++) Modules

Silvertel Ag59800 Power-over-Ethernet (PoE++) Modules provide up to 89W at 95% operating efficiency for high-power applications. These modules are pre-configured as a Type 4 Class 8 device designed to extract power from a conventional twisted pair Category 5 Ethernet cable. These modules operate over a wide input voltage range with a low ripple and low noise output. The Ag59800 PoE modules feature 100W DC/DC converters, 1500VDC (input to output) isolation barrier, and 12V or 24V nominal output voltages. The protection features include output overload, short-circuit, thermal, and over-temperature. The Ag59800 PoE modules comply with IEEE802.3bt and are compatible with IEEE802.3at and IEEE802.3af. Typical applications include Internet of Things (IoT) connected devices, Industrial Internet of Things (IIOT), smart conference systems, smart speaker systems, digital screens, and audio-visual connected devices.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
210
Expected 22/02/2027
930
270
Expected 19/03/2027
660
Expected 22/03/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €
18,83 € 188,30 €
18,71 € 1 122,60 €
18,49 € 2 218,80 €
18,06 € 4 876,20 €
17,63 € 8 991,30 €
1 020 Quote