12 mm DC/DC Converters - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 18 36 Vdc input, 5 Vdc, 4 A, single regulated output, DIP, MED 96In Stock
62,46 €
60,14 €
59,24 €
57,89 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 4 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9 18 Vdc input, 12 Vdc, 1.67 A, single regulated output, DIP, MED 54In Stock
61,09 €
58,82 €
57,93 €
56,62 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 12 VDC 1.67 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9 18 Vdc input, 24 Vdc, 0.84 A, single regulated output, DIP, MED 52In Stock
61,09 €
58,82 €
57,93 €
56,62 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 24 VDC 840 mA 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9 18 Vdc input, 5 Vdc, 4 A, single regulated output, DIP, MED 54In Stock
61,09 €
58,82 €
57,93 €
56,62 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 4 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 18 36 Vdc input, 12 Vdc, 1.67 A, single regulated output, DIP, MED 46In Stock
63,71 €
61,34 €
60,42 €
59,06 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 12 VDC 1.67 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 18 36 Vdc input, 24 Vdc, 0.84 A, single regulated output, DIP, MED 36In Stock
63,71 €
61,34 €
60,42 €
59,06 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 24 VDC 840 mA 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 36 75 Vdc input, 12 Vdc, 1.67 A, single regulated output, DIP, MED 51In Stock
64,79 €
62,38 €
61,56 €
60,05 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 12 VDC 1.67 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 36 75 Vdc input, 24 Vdc, 0.84 A, single regulated output, DIP, MED 43In Stock
66,08 €
63,62 €
62,78 €
61,24 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 24 VDC 840 mA 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 36 75 Vdc input, 5 Vdc, 4 A, single regulated output, DIP, MED 54In Stock
66,08 €
63,62 €
62,78 €
61,24 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 4 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9 18 Vdc input, 15 Vdc, 1.33 A, single regulated output, DIP, MED Non-Stocked Lead-Time 14 Weeks
55,69 €
54,79 €
Min.: 54
Mult.: 18
Isolated 1 Output 20 W 15 VDC 1.333 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 18 36 Vdc input, 15 Vdc, 1.33 A, single regulated output, DIP, MED Non-Stocked Lead-Time 14 Weeks
58,08 €
57,15 €
Min.: 54
Mult.: 18
Isolated 1 Output 20 W 15 VDC 1.333 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 36 75 Vdc input, 15 Vdc, 1.33 A, single regulated output, DIP, MED Non-Stocked Lead-Time 14 Weeks
60,24 €
59,26 €
Min.: 54
Mult.: 18
Isolated 1 Output 20 W 15 VDC 1.333 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20