MYMGM1R830ELA5RP

Murata Power Solutions
580-MYMGM1R830ELA5RP
MYMGM1R830ELA5RP

Mfr.:

Description:
DC/DC Converters - SMD 7.5-15V 50A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
60 W
700 mV to 1.2 V
50 A
LGA-56
10.5 mm
9 mm
5 mm
Medical, Industrial
+ 105 C
- 40 C
Brand: Murata Power Solutions
Case Style: Encapsulated
Dimensions: 10.5 mm x 9 mm x 5 mm
Input Voltage: 7.5 V to 15 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 400
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MYMGM MonoBK™ DC/DC Converters

Murata Electronics MYMGM MonoBK™ DC/DC Converters offer an input voltage range of 7.5VDC to 15VDC, a maximum output current of up to 40A with two modules, and a programmable output voltage of 0.7VDC to 1.8VDC. These non-isolated, point-of-load (PoL) converters feature a compact form factor measuring 10.5mm x 9mm x 5mm. These miniature MonoBlock type DC/DC power converters are designed for embedded applications and are based on a fixed frequency synchronous buck converter switching topology. Murata MYMGM MonoBK DC/DC Converters offer on/off control, power good signal output, and PMBus™ ALERT output. A PMBus interface allows digital signals to handle and monitor various parameters. These converters include undervoltage lockout (UVLO), output short-circuit protection, and overcurrent protection.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 26/01/2027
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,75 € 9,75 €
Full Reel (Order in multiples of 400)
9,75 € 3 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩