7 mm DC/DC Converters - SMD

Results: 3 657
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 1W 15Vin 05Vout 200mA 10In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 13.5 V 16.5 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1SE/H2
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 4.5 V 9 V 12 V 450 mA - 12 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12/24V 0.65A SMD/SMT 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 4.5 V 9 V 12 V 65 mA - 12 V 65 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 15/30V 0.5A SMD/SMT 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 4.5 V 9 V 15 V 50 mA - 15 V 50 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 15V/30V 0.1A SMD/SMT 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 15 V 100 mA - 15 V 100 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 18 V 36 V 12 V 130 mA - 12 V 130 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 15V/30V 0.1A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 15 V 100 mA - 15 V 100 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 15V/30V 0.2A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 V 9 V 15 V 200 mA - 15 V 200 mA 500 V 32.6 mm 19.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 15V/30V 0.2A SMD/SMT 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 V 9 V 15 V 200 mA 30 V 200 mA 500 V 32.6 mm 19.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 15V/30V 0.2A SMD/SMT 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 18 V 15 V 200 mA 30 V 200 mA 500 V 32.6 mm 19.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 12V/24V 0.25A SMD/SMT 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 36 V 12 V 250 mA - 12 V 250 mA 500 V 32.6 mm 19.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 15V/30V 0.2A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 36 V 15 V 200 mA - 15 V 200 mA 500 V 32.6 mm 19.1 mm 7 mm Industrial + 85 C - 40 C SU
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 12VOUT 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 4.5 V 5.5 V 12 V 21 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 15VOUT 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3 V 3.6 V 15 V 17 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
RECOM Power DC/DC Converters - SMD 0.5W 05V 12V SMD 1kV unreg 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5.5 V 12 V 42 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical + 100 C - 40 C R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 12V 05V SMD 3kV unreg 27In Stock
40Expected 29/01/2027
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 10.8 V 13.2 V 5 V 100 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical + 100 C - 40 C R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 24V 05V SMD 1kV unreg 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 21.6 V 26.4 V 5 V 100 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical + 100 C - 40 C R0.5S
RECOM Power DC/DC Converters - SMD 0.5W 3.3V 05V SMD 1kV unreg 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 2.97 V 3.63 V 5 V 100 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical + 100 C - 40 C R0.5S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-9Vout 132In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin +/-5Vout 51In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin +/-5Vout 137In Stock
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 15Vin +/-3.3Vout 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 3.3 V 152 mA - 3.3 V 152 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin +/-5Vout 66In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin +/-5Vout 23In Stock
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin +/-12Vout 289In Stock
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D