7 mm DC/DC Converters - SMD

Results: 3 657
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin 3.3Vout
200On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin 5Vout
240Expected 31/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 15Vout
1 803On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 66 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 15Vin 15Vout
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 13.5 V 16.5 V 15 V 66 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin 5Vout
500Expected 29/01/2027
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 9 Vdc, 0.112 A, dual unregulated output, SMT
694On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT
458On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT, T&R
800Expected 29/10/2026
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT
400On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT, T&R
1 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN +/-3.3VOUT
500Expected 25/09/2026
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 250 mW 4.5 V 5.5 V 3.3 V 38 mA - 3.3 V 38 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin 24Vout
275On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 24 V 42 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin 5Vout
500Expected 29/01/2027
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin 3.3Vout
500Expected 11/12/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 303 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin 24Vout
880On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 24 V 42 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin 5Vout
500Expected 29/01/2027
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
XP Power DC/DC Converters - SMD +/-10% 3.3V I/P 1W 1kV isolation unregulated SMD10 DC-DC converter single O/P +/-152mA +/-3.3V
164On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 9 V 56 mA - 9 V - 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT
80On Order
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 4.5 V 5.5 V 5 V 50 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 24VIN 05VOUT
36Expected 28/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 21.6 V 26.4 V 5 V 50 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-3.3Vout 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 3.3 V 152 mA - 3.3 V 152 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin +/-9Vout
66Expected 20/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin +/-5Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 2.97 V 3.63 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin 5Vout
74Expected 29/01/2027
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin 9Vout 104In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 111 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 15Vin 9Vout 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 9 V 111 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S