7 mm DC/DC Converters - SMD

Results: 3 657
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD +/-10% 3.3V I/P 1W 1kV isolation unregulated SMD10 DC-DC converter single O/P +/-152mA +/-3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V - 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V - 100 mA 2 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V - 100 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V - 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V - 100 mA 2 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V - 100 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD +/-10% 3.3V I/P 1W 1kV isolation unregulated SMD10 DC-DC converter single O/P +/-152mA +/-3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 9 V 56 mA - 9 V - 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 9 V 56 mA - 9 V - 56 mA 2 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 9 V 56 mA - 9 V - 56 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 10.8 V 13.2 V 9 V 56 mA - 9 V - 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 10.8 V 13.2 V 9 V 56 mA - 9 V - 56 mA 2 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 10.8 V 13.2 V 9 V 56 mA - 9 V - 56 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD +/-10% 3.3V I/P 1W 1kV isolation unregulated SMD10 DC-DC converter single O/P +/-152mA +/-3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V - 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V - 42 mA 2 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V - 42 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01