7 mm DC/DC Converters - SMD

Results: 3 657
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3 V 3.6 V 3.3 V 606 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3 V 3.6 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 3 V 3.6 V 3.3 V 606 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 3 V 3.6 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 167 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 167 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 167 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 167 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 15 V 133 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 4.5 V 5.5 V 15 V 133 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 4.5 V 5.5 V 15 V 133 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 606 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 606 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 9 V 223 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02