7 mm DC/DC Converters - SMD

Results: 3 657
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin 24Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 21.6 V 26.4 V 24 V 42 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin 24Vout Non-Stocked Lead-Time 2 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 21.6 V 26.4 V 24 V 42 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 5Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin 12Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin 12Vout Non-Stocked Lead-Time 2 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 15Vin 9Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 9 V 111 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 5Vout Non-Stocked Lead-Time 2 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W 3.3VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S/E
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 4.5 V 9 V 12 V 450 mA 24 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 4.5 V 9 V 12 V 450 mA 24 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 4.5 V 9 V 15 V 350 mA 30 V 350 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 4.5 V 9 V 15 V 350 mA - 15 V 350 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 4.5 V 9 V 15 V 350 mA 30 V 350 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 9 V 18 V 12 V 450 mA 24 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 9 V 18 V 12 V 450 mA - 12 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 9 V 18 V 12 V 450 mA 24 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 9 V 18 V 15 V 350 mA 30 V 350 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 9 V 18 V 15 V 350 mA 30 V 350 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 18 V 36 V 12 V 450 mA - 12 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 18 V 36 V 12 V 450 mA 24 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 18 V 36 V 12 V 450 mA 24 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 18 V 36 V 12 V 450 mA 24 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 18 V 36 V 15 V 350 mA - 15 V 350 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 18 V 36 V 15 V 350 mA 30 V 350 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 18 V 36 V 15 V 350 mA - 15 V 350 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU