7 mm DC/DC Converters - SMD

Results: 3 657
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 18 V 36 V 15 V 350 mA - 15 V 350 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 18 V 36 V 15 V 350 mA 30 V 350 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 36 V 76 V 12 V 450 mA 24 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 36 V 76 V 12 V 450 mA 24 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 36 V 76 V 15 V 350 mA 30 V 350 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 36 V 76 V 15 V 350 mA 30 V 350 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12/24V 0.65A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 4.5 V 9 V 12 V 65 mA - 12 V 65 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12/24V 0.65A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 9 V 18 V 12 V 65 mA - 12 V 65 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12/24V 0.65A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 9 V 18 V 12 V 65 mA - 12 V 65 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 15/30V 0.5A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 9 V 18 V 15 V 50 mA - 15 V 50 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 15/30V 0.5A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 9 V 18 V 15 V 50 mA - 15 V 50 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12/24V 0.65A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 18 V 36 V 12 V 65 mA 24 V 65 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 15/30V 0.5A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 18 V 36 V 15 V 50 mA 30 V 50 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 15/30V 0.5A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 18 V 36 V 15 V 50 mA 30 V 50 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12/24V 0.65A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 36 V 76 V 12 V 65 mA 24 V 65 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12/24V 0.65A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 36 V 76 V 12 V 65 mA 24 V 65 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 15/30V 0.5A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 36 V 76 V 15 V 50 mA 30 V 50 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 15/30V 0.5A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 36 V 76 V 15 V 50 mA 30 V 50 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 4.5 V 9 V 12 V 130 mA - 12 V 130 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 15V/30V 0.1A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 9 V 15 V 100 mA 30 V 100 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 15V/30V 0.1A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 9 V 18 V 12 V 130 mA - 12 V 130 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 9 V 18 V 12 V 130 mA 24 V 130 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 9 V 18 V 12 V 130 mA 24 V 130 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 9 V 18 V 12 V 130 mA 24 V 130 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU