19 mm DC/DC Converters - SMD

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - SMD 9-36Vin 24Vout 83mA 2W SMT Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 24 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 9-36Vin +/-15Vout +/-67mA 2W SMT Iso Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 36 V 15 V 67 mA - 15 V 67 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 18-75Vin 15V 134mA 2W SMT Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 15 V 134 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 18-75Vin +/-12Vout +/-83mA 2W SMT Iso Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 75 V 12 V 83 mA - 12 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 15V 200mA 3W SMT Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 12 V 15 V 200 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 24V 125mA 3W SMT Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 12 V 24 V 125 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TRACO Power DC/DC Converters - SMD 9-36Vin 15Vout 200mA 3W SMT Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 15 V 200 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TRACO Power DC/DC Converters - SMD 18-75Vin 12V 250mA 3W SMT Iso Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 12 V 250 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TRACO Power DC/DC Converters - SMD 18-75Vin 15V 200mA 3W SMT Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 15 V 200 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TRACO Power DC/DC Converters - SMD 18-75Vin 24V 125mA 3W SMT Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 24 V 125 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TRACO Power DC/DC Converters - SMD 18-75Vin +/-12Vout +/-125mA 3W SMT Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TRACO Power DC/DC Converters - SMD 18-75Vin +/-15Vout +/-100mA 3W SMT Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
: 200

Isolated 2 Output 2 W 4.5 V 12 V 12 V 83 mA - 12 V 83 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 12 V 15 V 67 mA - 15 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
: 200

Isolated 1 Output 2 W 4.5 V 12 V 15 V 67 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
: 200

Isolated 1 Output 2 W 4.5 V 12 V 5 V 400 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 12 V 12 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
: 200

Isolated 1 Output 2 W 4.5 V 12 V 12 V 167 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED Non-Stocked Lead-Time 24 Weeks
Min.: 200
Mult.: 200
: 200

Isolated 1 Output 2 W 4.5 V 12 V 15 V 134 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED Non-Stocked Lead-Time 24 Weeks
Min.: 200
Mult.: 200
: 200

Isolated 1 Output 2 W 4.5 V 12 V 24 V 83 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
: 200

Isolated 2 Output 2 W 9 V 36 V 12 V 83 mA - 12 V 83 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 36 V 15 V 67 mA - 15 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
: 200

Isolated 1 Output 2 W 9 V 36 V 15 V 67 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 12 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
: 200

Isolated 1 Output 2 W 9 V 36 V 12 V 167 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial + 95 C - 40 C ISU02