32 mm DC/DC Converters - SMD

Results: 2 663
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36in +/-15out 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 9 V 36 V 15 V 267 mA - 15 V 267 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 85 C - 40 C RP08-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 5.1 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 65 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 5Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 5 V 600 mA 6 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial + 80 C - 40 C REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 9 V 36 V 15 V 533 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 85 C - 40 C RP08-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 65 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 36 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 64 C - 40 C RP12-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 18 V 36 V 5 V 1.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 80 C - 40 C RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 18-75Vin 15Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 18 V 75 V 15 V 533 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 85 C - 40 C RP08-AW
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 18-72Vin 5Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 72 V 5 V 600 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial + 85 C - 40 C REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 5 V 1 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 3.3Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 3.3 V 1 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 3.3Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 3.3 V 900 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial + 80 C - 40 C REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 9-18Vin +/-5Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 18 V 5 V 500 mA - 5 V 500 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin +/-12Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 36 V 12 V 210 mA - 12 V 210 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 8W DC/DC 2kV REG 2:1 4.5-9Vin 3.3Vout 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 4.5 V 9 V 3.3 V 1.6 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial + 71 C - 40 C REC8-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 4:1 9-36Vin 12Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 12 V 250 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial + 85 C - 40 C REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial + 81 C - 40 C REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 80 C - 40 C REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 36-72Vin 12Vout 100In Stock
Min.: 1
Mult.: 1
: 100

Isolated 1 Output 5 W 36 V 72 V 12 V 420 mA 4 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 9-18Vin 5Vout 95In Stock
Min.: 1
Mult.: 1
: 100

Isolated 1 Output 3 W 9 V 18 V 5 V 600 mA 4 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial + 85 C - 40 C REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 4.5-9Vin +/-5Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 4 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial + 80 C - 40 C REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 9-36Vin +/-15Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 15 V 100 mA - 15 V 100 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial + 85 C - 40 C REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 5Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 5 V 1 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 9 V 36 V 5 V 1.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 85 C - 40 C RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 9 V 36 V 3.3 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 85 C - 40 C RP08-AW