32 mm DC/DC Converters - SMD

Results: 2 663
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 36-75Vin 3.3out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 36 V 75 V 3.3 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 80 C - 40 C RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 18-75Vin 3.3out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 18 V 75 V 3.3 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 85 C - 40 C RP08-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 9-18Vin +/-5out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 9 V 18 V 5 V 1.2 A - 5 V 1.2 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 65 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 9-18Vin 5Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 18 V 5 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 65 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 9-18in +/-12out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 9 V 18 V 12 V 500 mA - 12 V 500 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 72 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 9-18Vin 12Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 18 V 12 V 1 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 72 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 9-18in +/-15out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 9 V 18 V 15 V 400 mA - 15 V 400 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 72 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 9-18Vin 15Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 18 V 15 V 800 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 72 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 9-18Vin 3.3Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 18 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 65 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36in +/-5out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 18 V 36 V 5 V 1.2 A - 5 V 1.2 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 65 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 9 V 36 V 5 V 1.2 A - 5 V 1.2 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 64 C - 40 C RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36in +/-12out Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 18 V 36 V 12 V 500 mA - 12 V 500 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 72 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36in +/-12out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 9 V 36 V 12 V 500 mA - 12 V 500 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 70 C - 40 C RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36Vin 12Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 12 V 1 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 72 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 36 V 12 V 1 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 64 C - 40 C RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36in +/-15out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 18 V 36 V 15 V 400 mA - 15 V 400 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 72 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36in +/-15out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 9 V 36 V 15 V 400 mA - 15 V 400 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 70 C - 40 C RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36Vin 15Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 15 V 800 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 72 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 36 V 15 V 800 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 70 C - 40 C RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 36-75in +/-5out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 36 V 75 V 5 V 1.2 A - 5 V 1.2 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 65 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75in +/-5out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 18 V 75 V 5 V 1.2 A - 5 V 1.2 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 64 C - 40 C RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 36-75Vin 5Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 36 V 75 V 5.1 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 65 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75Vin 5Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 75 V 5.1 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 70 C - 40 C RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 36-75in +/-12out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 36 V 75 V 12 V 500 mA - 12 V 500 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 72 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75in +/-12out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 18 V 75 V 12 V 500 mA - 12 V 500 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 64 C - 40 C RP12-AW