50.8 mm DC/DC Converters - SMD

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Eaton Electronics DC/DC Converters - SMD EPM25 60W 18-75Vin 5Vout 12A 1.6kV Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Isolated 2 Output 60 W 18 V 75 V 5 V 12 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V
Eaton Electronics DC/DC Converters - SMD EPM25 40W 18-75Vin 5Vout 8A 1.6kV Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Isolated 1 Output 40 W 18 V 75 V 5 V 8 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V
Eaton Electronics DC/DC Converters - SMD EPM25 40W 18-75Vin +/-12Vout +/-1.67A 1.6kV Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Isolated 2 Output 40 W 18 V 75 V 12 V 1.666 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V
Eaton Electronics DC/DC Converters - SMD EPM25 60W 18-75Vin +/-12Vout +/-2.5A 1.6kV Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Isolated 1 Output 60 W 18 V 75 V 12 V 2.5 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V
Eaton Electronics DC/DC Converters - SMD EPM25 40W 18-75Vin 12Vout 3.3A 1.6kV Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Isolated 1 Output 40 W 18 V 75 V 12 V 3.333 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V
Eaton Electronics DC/DC Converters - SMD EPM25 60W 18-75Vin 12Vout 5A 1.6kV Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Isolated 1 Output 60 W 18 V 75 V 12 V 5 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V
Eaton Electronics DC/DC Converters - SMD EPM25 40W 18-75Vin +/-15Vout +/-1.33A 1.6kV Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Isolated 2 Output 40 W 18 V 75 V 15 V 1.333 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V
Eaton Electronics DC/DC Converters - SMD EPM25 60W 18-75Vin +/-15Vout +/-2A 1.6kV Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Isolated 2 Output 60 W 18 V 75 V 15 V 2 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V
Eaton Electronics DC/DC Converters - SMD EPM25 40W 18-75Vin 15Vout 2.67A 1.6kV Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Isolated 1 Output 40 W 18 V 75 V 15 V 2.666 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V
Eaton Electronics DC/DC Converters - SMD EPM25 60W 18-75Vin 15Vout 4A 1.6kV Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Isolated 1 Output 60 W 18 V 75 V 15 V 4 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V
Eaton Electronics DC/DC Converters - SMD EPM25 60W 18-75Vin 24Vout 2.5A 1.6kV Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Isolated 1 Output 60 W 18 V 75 V 24 V 2.5 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V
Eaton Electronics DC/DC Converters - SMD EPM25 40W 18-75Vin 3.3Vout 10A 1.6kV Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Isolated 1 Output 40 W 18 V 75 V 3.3 V 10 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V
Eaton Electronics DC/DC Converters - SMD EPM25 60W 18-75Vin 3.3Vout 12A 1.6kV Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

Isolated 1 Output 60 W 18 V 75 V 3.3 V 12 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V