CUI Inc. DRM2-S Series DC/DC Converters - Through Hole

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole 2W, 10.8-13.2 Vdc input, +/-5 Vdc, +/-0.2 A, dual regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 VDC 13.2 VDC 5 V 200 mA - 5 VDC 200 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 10.8-13.2 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 VDC 13.2 VDC 12 V 167 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 10.8-13.2 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 VDC 13.2 VDC 15 V 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 10.8-13.2 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 VDC 13.2 VDC 3.3 V 606 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 10.8-13.2 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 VDC 13.2 VDC 5 V 400 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 10.8-13.2 Vdc input, 9 Vdc, 0.223 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 VDC 13.2 VDC 9 V 223 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 21.6-26.4 Vdc input, +/-12 Vdc, +/-0.084 A, dual regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 VDC 26.4 VDC 12 V 84 mA - 12 VDC 84 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 21.6-26.4 Vdc input, +/-15 Vdc, +/-0.067 A, dual regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 VDC 26.4 VDC 15 V 67 mA - 15 VDC 67 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 21.6-26.4 Vdc input, +/-3.3 Vdc, +/-0.303 A, dual regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 VDC 26.4 VDC 3.3 V 303 mA - 3.3 VDC 303 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 21.6-26.4 Vdc input, +/-5 Vdc, +/-0.2 A, dual regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 VDC 26.4 VDC 5 V 200 mA - 5 VDC 200 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 21.6-26.4 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 12 V 167 mA - 12 VDC 167 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 21.6-26.4 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 15 V 134 mA - 15 VDC 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 21.6-26.4 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 3.3 V 606 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 5 V 400 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 21.6-26.4 Vdc input, 9 Vdc, 0.223 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 9 V 223 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 4.5-5.5 Vdc input, +/-12 Vdc, +/-0.084 A, dual regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 VDC 5.5 VDC 12 V 84 mA - 12 VDC 84 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 4.5-5.5 Vdc input, +/-15 Vdc, +/-0.067 A, dual regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 VDC 5.5 VDC 15 V 67 mA - 15 VDC 67 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 4.5-5.5 Vdc input, +/-3.3 Vdc, +/-0.303 A, dual regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 VDC 5.5 VDC 3.3 V 303 mA - 3.3 VDC 303 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 4.5-5.5 Vdc input, +/-5 Vdc, +/-0.2 A, dual regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 VDC 5.5 VDC 5 V 200 mA - 5 VDC 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 4.5-5.5 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 12 V 167 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 4.5-5.5 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 15 V 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 3.3 V 303 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 4.5-5.5 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 5 V 400 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 2W, 4.5-5.5 Vdc input, 9 Vdc, 0.223 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 9 V 223 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 10.8 V 13.2 V 9 V 223 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S