RECOM RP10-AW Series DC/DC Converters - Through Hole

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 5 V 2 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout 416mA 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 24 V 416 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 5 V 2 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 830mA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 12 V 830 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-15Vout +/-333mA 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 15 V 333 mA - 15 V 333 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout 416mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 24 V 416 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 3.3Vout 3A
6Expected 30/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 3.3 V 3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout +/-416mA 2Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 830mA 32Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 12 V 830 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 15Vout 670mA 4Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 15 V 670 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 12Vout 830mA 2Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 12 V 830 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 3.3Vout 3A 2Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 3.3 V 3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 5 V 2 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 9 V 36 V 5 V 2 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 9 V 36 V 5 V 2 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 9 V 36 V 5 V 2 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout +/-416mA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout +/-416mA Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout +/-416mA Non-Stocked Lead-Time 11 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial + 78 C - 40 C RP10-AW