UCC33410QRAQRQ1

Texas Instruments
595-UCC33410QRAQRQ1
UCC33410QRAQRQ1

Mfr.:

Description:
DC/DC Converters - SMD Automotive, 5V-to-3.3V, 1W 3kVrms isolated DC-DC module with integrated transformer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
3.3 V
300 mA
3 kVrms
VSON-12
5.1 mm
4.1 mm
1.05 mm
Industrial
+ 125 C
- 40 C
Brand: Texas Instruments
Dimensions: 5.1 mm x 4.1 mm x 1.05 mm
Input Voltage: 4.5 V to 5.5 V
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: DC-DC Power Module
Qualification: AEC-Q100
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 17/04/2028
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,42 € 2,42 €
2,34 € 11,70 €
2,30 € 23,00 €
2,24 € 56,00 €
2,20 € 110,00 €
2,17 € 217,00 €
2,12 € 530,00 €
2,09 € 1 045,00 €
Full Reel (Order in multiples of 3000)
2,09 € 6 270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩