XP Power ISK Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - SMD DC-DC CONVERTER, SMD, SINGLE O/P, 0.25W Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 250 mW 10.8 V 13.2 V 5 V 50 mA 1.5 kV 12.7 mm 11.2 mm 7.25 mm Industrial + 105 C - 40 C ISK
XP Power DC/DC Converters - SMD DC-DC CONVERTER, SMD, SINGLE O/P, 0.25W Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 250 mW 10.8 V 13.2 V 12 V 21 mA 1.5 kV 12.7 mm 11.2 mm 7.25 mm Industrial + 105 C - 40 C ISK