Chassis DC/DC Converters - Chassis Mount

Results: 3 415
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 241In Stock
129Expected 09/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 5 V 4 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 178In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 12 V 1.67 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 54In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 18 V 75 V 12 V 835 mA - 12 V 835 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 2000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 21.6 V 26.4 V 2 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC HVout, 30W, Chassis-mount, I10 differential interface, LGH HVout connector 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 6 kV 5 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 24 Vdc, 4.17 A, single output, chassis mount 55In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 9 V 36 V 24 V 4.17 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 24 Vdc, 2.08 A, single output, chassis mount 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 24 V 2.08 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK50W
Vicor DC/DC Converters - Chassis Mount INMATE SET,800 70In Stock
94On Order
Min.: 1
Mult.: 1

Isolated
Vicor DC/DC Converters - Chassis Mount 500W 270Vin 12Vout Cgrade 3714 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 160 V 420 V 12 V 41.67 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial + 125 C - 20 C DCM3714xD2K13E0
Vicor DC/DC Converters - Chassis Mount VBCM 4414 400V 50V/1800W C CP Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.75 kW 260 V 410 V 50 V 35 A 2.121 kV 113 mm 35.5 mm 9.4 mm Industrial + 100 C - 20 C BCM4414
Vicor DC/DC Converters - Chassis Mount VDCM 3414 28V 5V/180W T CA 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 180 W 16 V 50 V 5 V 36 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial + 100 C - 40 C DCM3414x50M06A8
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 9 V 36 V 24 V 6.3 A 1.591 kV 98 mm 59 mm 35.7 mm TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 7In Stock
10On Order
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 12 V 12.5 A 2.25 kV 98 mm 59 mm 35.7 mm Industrial + 75 C - 40 C TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 43 V 160 V 24 V 6.3 A 3 kV 98 mm 59 mm 35.7 mm Industrial + 75 C - 40 C TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 76W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 18 V 75 V 28 V 2.7 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial + 75 C - 40 C TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 12Vout 25A 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 75 V 12 V 25 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 43-160Vin 48Vout 6.3A 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 43 V 160 V 48 V 6.3 A 3 kV 152 mm 102 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 9.5-36Vin 12V 3.33A 40W Iso railway 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9.5 V 36 V 12 V 3.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 9.5-36Vin 24V 1.67A 40W Iso railway 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9.5 V 36 V 24 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 18-75Vin +/-15V 1.33A Iso Encap 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 18 V 75 V 15 V 1.33 A - 15 V 1.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 83 C - 40 C TEQ 40WIR
MEAN WELL DC/DC Converters - Chassis Mount 60W 40-160Vin 12Vout 5A Railway 335In Stock
838On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 40 V 160 V 12 V 5 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER 71In Stock
2 976On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 72 V 12 V 5 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 18-72Vin 24Vout 60W 2.5A 218In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 72 V 24 V 2.5 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 150W 12V 12.5A 33.6-62.4Vin N/A
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 33.6 V 62.4 V 12 V 12.5 A 4 kV 189 mm 77 mm 36 mm Industrial + 70 C - 40 C RSD-150
MEAN WELL DC/DC Converters - Chassis Mount 15W 12V 1.25A Input 9.2-18VDC 223In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9.2 V 18 V 12 V 1.25 A 1.5 kV 78 mm 51 mm 28 mm Industrial + 60 C - 10 C SD-15