Chassis DC/DC Converters - Chassis Mount

Results: 3 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Chassis Mount 40W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 18 V 75 V 48 V 835 mA 2.5 kV 112 mm 25.6 mm 63.8 mm Industrial + 85 C - 40 C TMDC 40
TRACO Power DC/DC Converters - Chassis Mount 40W 80-160Vin 48V 840mA Chassis mnt 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 80 V 160 V 48 V 840 mA 3 kV 112 mm 63.8 mm 25.6 mm Industrial + 75 C - 40 C TMDC 40H
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 75 V 5.1 V 12 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
TDK-Lambda DC/DC Converters - Chassis Mount DC-DC, 18-32VDC, Output 24V 7.5A, 180W 2In Stock
Min.: 1
Mult.: 1
RDS
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount 105In Stock
Min.: 1
Mult.: 1
EFL
VOX Power DC/DC Converters - Chassis Mount 300W Single Output Conduction Cooled Power Supply
18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 33.6 VDC 160 VDC 12 V 25 A 188.6 mm 116 mm 25.4 mm Industrial + 85 C - 40 C VCCR300
VOX Power DC/DC Converters - Chassis Mount 300W 36V Wide Input Range Conduction Cooled DC/DC
10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 32.4 V 45 V 36 V 8.33 A 188.6 mm 116 mm 25.4 mm Industrial + 85 C - 40 C VCCR300
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 12V 8A Pos .17 Pin Screw 96In Stock
Min.: 1
Mult.: 1

1 Output 100 W 16.8 V 137.5 V 12 V 8.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin48V4.2A Pos .17 Pin Screw 70In Stock
Min.: 1
Mult.: 1

1 Output 100 W 16.8 V 137.5 V 48 V 2.1 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 12In Stock
16Expected 23/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 12 V 833 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 24 V 418 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 48 V 208 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 5.1 V 2 A 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 12 V 1.67 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 2In Stock
19Expected 26/02/2027
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 5.1 V 4 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT 4In Stock
44On Order
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 36 V 12 V 3.33 A 2.5 kV 112 mm 63.8 mm 25.6 mm Industrial + 95 C - 40 C DTE40
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 36 V 24 V 1.67 A 2.5 kV 112 mm 63.8 mm 25.6 mm Industrial + 95 C - 40 C DTE40
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT 6In Stock
3Expected 21/01/2027
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 18 V 75 V 12 V 3.33 A 2.5 kV 112 mm 63.8 mm 25.6 mm Industrial + 95 C - 40 C DTE40
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 95 C - 40 C DTE60
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 2In Stock
3On Order
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 9 V 36 V 12 V 630 mA 630 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 18 V 75 V 12 V 630 mA 630 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 75 V 15 V 1 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 5In Stock
16On Order
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 9 V 36 V 15 V 665 mA - 15 V 665 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 15 V 1.33 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 23 V 30 V - 10 kV to 0 V 3 mA Non-standard Industrial + 65 C - 40 C 10A