Chassis DC/DC Converters - Chassis Mount

Results: 3 415
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 95 C - 40 C DTE60
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 2In Stock
3On Order
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 9 V 36 V 12 V 630 mA 630 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 18 V 75 V 12 V 630 mA 630 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 75 V 15 V 1 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 5In Stock
16On Order
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 9 V 36 V 15 V 665 mA - 15 V 665 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 15 V 1.33 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 23 V 30 V - 10 kV to 0 V 3 mA Non-standard Industrial + 65 C - 40 C 10A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15KV DC Output, 15W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 15 W 23 V 30 V - 15 kV to 0 V 1 mA 152 mm (5.984 in) 97 mm (3.819 in) 38 mm (1.496 in) Industrial + 45 C + 10 C E
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels 1In Stock
Min.: 1
Mult.: 1
Isolated 4 Output 12 W 11.4 V 12.6 V 12 V 1 A 15 V 50 mA 15 kV 145 mm 38.1 mm 33 mm Industrial + 55 C - 20 C EFL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -2000V HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Eared Mounting Flange 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 2 kV to 0 V 2 mA Non-standard Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC Output, 30W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient 5In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 2 kV 152 mm (5.984 in) 97 mm (3.819 in) 38 mm (1.496 in) Industrial + 45 C + 10 C E
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 30kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels 1In Stock
Min.: 1
Mult.: 1
Isolated 4 Output 12 W 11.4 V 12.6 V 12 V 1 A 15 V 50 mA 30 kV 178 mm 41.3 mm 38.1 mm Industrial + 55 C - 20 C EFL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -4000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Eared mounting flange 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 4 kV to 0 V 1 mA Non-standard Industrial + 65 C - 40 C A
Cincon DC/DC Converters - Chassis Mount 75W 180-450Vin 48Vout 1.56A Flange 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 48 V 1.56 A 3 kV 2.28 in 1.45 in 0.5 in Industrial + 105 C - 40 C CQB75-300S
Cosel DC/DC Converters - Chassis Mount 2.64W 18-76Vin 3.3V 0.8A PCB SIP6 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2.64 W 18 V 76 V 3.3 V 800 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial + 85 C - 40 C MG
Cosel DC/DC Converters - Chassis Mount Valued added PS 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 12 V 1.3 A 1.5 kV 93 mm 52 mm 27 mm Industrial + 70 C - 20 C STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 76 V 5 V 3 A 1.5 kV 93 mm 52 mm 27 mm Industrial + 70 C - 20 C STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 12 V 2.5 A 1.5 kV 117 mm 52.1 mm 26.9 mm Industrial + 70 C - 20 C STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 76 V 12 V 2.5 A 1.5 kV 117 mm 52.1 mm 26.9 mm Industrial + 70 C - 20 C STMG
Cosel DC/DC Converters - Chassis Mount Isolated DC/DC Converters Valued added PS 80.4W, 12V, 6.7A 6In Stock
Min.: 1
Mult.: 1

STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 9 V 36 V 5 V 1.5 A 10 V 1.5 A 1.5 kV 93 mm 52 mm 27 mm Industrial + 70 C - 20 C STMG
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 28 Vdc, 5.4 A, single regulated output, chassis mount 21In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 9 V 36 V 28 V 5.4 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 9 36 Vdc input, 12 Vdc, 6.25 A, single output, chassis mount 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 36 V 12 V 6.25 A 1.5 kV Half Brick 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK75W
Vicor DC/DC Converters - Chassis Mount 500W 270Vin 28Vout Cgrade 3714 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 160 V 420 V 28 V 17.86 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial + 125 C - 20 C DCM3714xD2K31E0
Vicor DC/DC Converters - Chassis Mount DC DC Converter 400V input 1/8 65A output
100On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3.4 kW 260 V 410 V 48 V 65 A 4.242 kV Non-standard 61.33 mm 35.35 mm 7.42 mm Industrial + 125 C - 40 C BCM6135CD1E5165yzz