Chassis DC/DC Converters - Chassis Mount

Results: 3 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 5V 4000mA 20W Iso railway 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 5 V 4 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 12V 1670mA 20W Iso railway 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 43 V 160 V 12 V 1.67 A - 12 V 1.67 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 24V 833mA 20W Iso railway 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 43 V 160 V 24 V 833 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 20W 43-160Vin +/-15V 667mA Iso Encap 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 43 V 160 V 15 V 667 mA - 15 V 667 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ 20WIR
TRACO Power DC/DC Converters - Chassis Mount 240W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 43 V 160 V 24 V 10 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial + 90 C - 40 C TEQ 200WIR
TRACO Power DC/DC Converters - Chassis Mount 9.5-36Vin 15V 2.67A 40W Iso railway 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9.5 V 36 V 15 V 2.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 24V 1.67A 40W Iso railway 6In Stock
5Expected 04/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 43 V 160 V 24 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
MEAN WELL DC/DC Converters - Chassis Mount 45W 150-1500Vin 24V 1.87A Screw terminal mnt 2In Stock
142Expected 09/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 150 V 1.5 kV 24 V 1.87 A 135 mm 70 mm 32 mm + 80 C - 40 C DDRH-45
MEAN WELL DC/DC Converters - Chassis Mount I/P 36-72V O/P 5V/3A 107In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 36 V 72 V 5 V 3 A 94 mm 49 mm 25 mm Industrial + 60 C + 10 C PSD-15
MEAN WELL DC/DC Converters - Chassis Mount 14.4W 24V 0.6A 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 14.4 W 36 V 72 V 24 V 600 mA 94 mm 49 mm 25 mm Industrial + 60 C - 10 C PSD-15
MEAN WELL DC/DC Converters - Chassis Mount 9-18Vin 12Vout 30W 2.5A 2In Stock
16On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 18 V 12 V 2.5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial + 60 C - 20 C PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 9-18Vin 24Vout 30W 1.25A 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 18 V 24 V 1.25 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial + 60 C - 20 C PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 9-18Vin 5Vout 25W 5A 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 9 V 18 V 5 V 5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial + 60 C - 20 C PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 36-72Vin 12Vout 30W 2.5A 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 36 V 72 V 12 V 2.5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial + 60 C - 20 C PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 36-72Vin 5Vout 25W 5A 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 36 V 72 V 5 V 5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial + 60 C - 20 C PSD-30
MEAN WELL DC/DC Converters - Chassis Mount I/P 9.2~18VDC O/P 5V/6A 1In Stock
12On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9.2 V 18 V 5 V 6 A 127 mm 127 mm 30 mm Industrial + 60 C - 10 C PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 30W 12Vout 2.5A Input 9.2-18VDC 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9.2 V 18 V 12 V 2.5 A 127 mm 127 mm 30 mm Industrial + 60 C - 10 C PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 30W 24Vout 1.25A Input 9.2-18VDC 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9.2 V 18 V 24 V 1.25 A 127 mm 127 mm 30 mm Industrial + 60 C - 10 C PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 45W 24Vout 1.875A Input 37-72VDC 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 36 V 72 V 24 V 1.875 A 127 mm 127 mm 30 mm Industrial + 60 C - 10 C PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 39.6W 9-36Vin 3.3V 12A Railway 12In Stock
12Expected 15/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 39.6 W 9 V 36 V 3.3 V 12 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 39.6W 40-160Vin 3.3V 12A Railway 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 39.6 W 40 V 160 V 3.3 V 12 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 15W 5V 3A Input 9.2-18VDC 33In Stock
360On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9.2 V 18 V 5 V 3 A 1.5 kV 78 mm 51 mm 28 mm Industrial + 60 C - 10 C SD-15
MEAN WELL DC/DC Converters - Chassis Mount 15W 24V 0.625A Input 9.2-18VDC 34In Stock
300On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9.2 V 18 V 24 V 625 mA 1.5 kV 78 mm 51 mm 28 mm Industrial + 60 C - 10 C SD-15
MEAN WELL DC/DC Converters - Chassis Mount 15W 24V 0.625A Input 18-36VDC 104In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 36 V 24 V 625 mA 1.5 kV 78 mm 51 mm 28 mm Industrial + 60 C - 10 C SD-15
MEAN WELL DC/DC Converters - Chassis Mount 15W 5V 3A Input 36-72VDC 5In Stock
240Expected 28/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 36 V 72 V 5 V 3 A 1.5 kV 78 mm 51 mm 28 mm Industrial + 60 C - 10 C SD-15