Chassis DC/DC Converters - Chassis Mount

Results: 3 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cincon DC/DC Converters - Chassis Mount 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 19 V 74 V 3.3 V 7.5 A 1.5 kVDC Non-standard 68 mm 37.5 mm 30.6 mm Industrial + 85 C - 40 C EC5SBW-C(D)MF
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin +/-5Vout 1A 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 10 V 160 V 5 V 1 A 5 V 1 A 3 kVAC 101.6 mm 54.4 mm 20.3 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin +/-12Vout 416mA 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 10 V 160 V 12 V 416 mA 12 V 416 mA 3 kVAC 101.6 mm 54.4 mm 20.3 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin +/-12Vout 416mA DIN 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 10 V 160 V 12 V 416 mA 12 V 416 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 5Vout 2A 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 10 V 160 V 5 V 2 A 3 kVAC 101.6 mm 54.4 mm 20.3 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 5Vout 2A DIN 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 10 V 160 V 5 V 2 A 3 kVAC 101.6 mm 54.4 mm 35.1 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 12Vout 835mA DIN 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 10 V 160 V 12 V 835 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 15Vout 668mA DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 10 V 160 V 15 V 668 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 12 V 416 mA 416 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 12 V 833 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 75 V 5.1 V 12 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 95 C - 40 C DTE60
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Aluminum Case 1In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial 10A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Eared mounting flange 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 10 kV to 0 V 400 uA Non-standard Industrial + 65 C - 40 C 10A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Eared mounting flange 1In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial 10A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Aluminum Case 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 15 kV 260 uA Non-standard Industrial + 65 C - 40 C 15A
Cincon DC/DC Converters - Chassis Mount 75W 180-450Vin 3.3Vout 15A Flange 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 3.3 V 15 A 3 kV 2.28 in 1.45 in 0.5 in Industrial + 105 C - 40 C CQB75-300S
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 15Vout 5A Open 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 15 V 5 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 48Vout 1.56A Open 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 120 W 66 V 150 V 15 V 3.3 A 15 V 3.3 A 2.1 kV 231 mm 111 mm 19.8 mm Industrial + 71 C - 40 C Q
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 4.5-13.8Vin 5.0V 40A Sngl-in-ln vert mont 209In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 4.5 V 13.8 V 600 mV to 5 V 40 A 30.5 mm (1.201 in) 28 mm (1.102 in) 10.85 mm (0.427 in) Industrial SIL40C2
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 3-5.5VDC/.75-3.63V 5A - VERTICAL MOUNT
84In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18.15 W 3 V 5.5 V 750 mV to 3.63 V 5 A 23 mm (0.906 in) 7 mm (0.276 in) 10.21 mm (0.402 in) Industrial SIL05E
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick with Heatsink, Chassis Mount, 100 Watt, 4:1 Input Range, Single Output, 24VDC Input, 100uF/100V, 24VDC Output 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 9 V 36 V 24 V 4.17 A 1.5 kV Full Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C CHB100W
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick, 50 Watt, Wide Input Range, Single Output, 18-75VDC Input, 24VDC Output 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 V 75 V 24 V 2.08 A 1.5 kV Half Brick 61 mm 58.4 mm 12.7 mm Industrial CHB50W
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, 24VDC Input, 12VDC Output, 220uF/100V 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 36 V 12 V 6.25 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial + 100 C - 40 C
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Range, 24VDC Input, 5VDC Output, 220uF/100V 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 5 V 10 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm + 105 C - 40 C CQE50W