Chassis DC/DC Converters - Chassis Mount

Results: 3 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick, 50 Watt, Wide Input Range, Single Output, 18-75VDC Input, 24VDC Output 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 V 75 V 24 V 2.08 A 1.5 kV Half Brick 61 mm 58.4 mm 12.7 mm Industrial CHB50W
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, 24VDC Input, 12VDC Output, 220uF/100V 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 36 V 12 V 6.25 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial + 100 C - 40 C
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Range, 24VDC Input, 5VDC Output, 220uF/100V 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 5 V 10 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm + 105 C - 40 C CQE50W
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Range, 48VDC Input, 12VDC Output, 47uF/100V 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 V 75 V 12 V 4.16 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm + 105 C - 40 C CQE50W
Cincon DC/DC Converters - Chassis Mount 20W 10-160Vin 12Vout 1.67A DIN 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 10 V 160 V 12 V 1.67 A 3 kV 113 mm 59.2 mm 36.4 mm Industrial + 100 C - 40 C EC7BW18 ECRT/EDRT
Bel Power Solutions AK-1615-7R
Bel Power Solutions DC/DC Converters - Chassis Mount Bel Power
6In Stock
Min.: 1
Mult.: 1
Isolated
Bel Power Solutions PSK2412-9EC
Bel Power Solutions DC/DC Converters - Chassis Mount POSITIVE SWITCHING REGULATOR
5In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +15kV DC Output, 15W, Chassis-mountable, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 15 W 23 V 30 V 0 V to 15 kV 1 mA 152 mm (5.984 in) 97 mm (3.819 in) 38 mm (1.496 in) Industrial + 45 C + 10 C E
CUI Inc. DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product. 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 36 V 15 V 2 A 1.5 kV 76 mm 31.5 mm 21.2 mm Industrial + 85 C - 40 C PQA30-T
Bel Power Solutions DC/DC Converters - Chassis Mount DC/DC Converter Chassis Mount 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 50.4 V 137.5 V 12 V 12.5 A 165 mm 96 mm 36.1 mm Industrial + 70 C - 40 C RCM
Cincon DC/DC Converters - Chassis Mount 750W 200-425Vin 15Vout 50A 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 200 V 425 V 15 V 50 A 3 kV Full Brick 9.45 in 4.33 in 1.65 in Industrial + 85 C - 40 C CFB750-300S-CMFD
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick with Heatsink, Chassis Mount, 100 Watt, 4:1 Input Range, Single Output, 24VDC Input, 100uF/100V, 12VDC Output 1In Stock
12Expected 24/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 9 V 36 V 12 V 8.3 A 1.5 kV Full Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C CHB100W
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Range, Single Output, 24VDC Input, NC, 12VDC Output 4In Stock
3On Order
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 12 V 4.16 A 1.5 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C CHB50W
Cincon DC/DC Converters - Chassis Mount 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 48 V 1.04 A 1.5 kV 61 mm 57.9 mm 12.7 mm + 100 C - 40 C CHB50W
Cincon DC/DC Converters - Chassis Mount 180-425Vin 5Vout 30A no cover 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 180 V 425 V 5 V 30 A 3 kV 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick, Chassis Mount, with Cover, 150 Watt, 4:1 Input Range, 43-160VAC Input, 5VDC Output, 89% Efficiency, 30000 F 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 43 V 160 V 5 V 30 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial + 100 C - 40 C CQB150W-110S
Cincon DC/DC Converters - Chassis Mount 75W 180-450Vin 5Vout 15A Flange 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 5 V 15 A 3 kV 2.28 in 1.45 in 0.5 in Industrial + 105 C - 40 C CQB75-300S
Cincon DC/DC Converters - Chassis Mount 75W 180-450Vin 24Vout 3.12A Flange 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 24 V 3.12 A 3 kV 2.28 in 1.45 in 0.5 in Industrial + 105 C - 40 C CQB75-300S
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 12Vout 6.25A Cov 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 12 V 6.25 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 12Vout 6.25A Cov NL 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 12 V 6.25 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 15Vout 5A Open NL 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 15 V 5 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 15Vout 5A Cov NL 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 15 V 5 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 48Vout 1.56A Open NL 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, 24VDC Input, 15VDC Output, 220uF/100V 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 36 V 15 V 5 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial + 100 C - 40 C
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, 48VDC Input, 24VDC Output 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 18 V 75 V 24 V 3.12 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial + 100 C - 40 C