Chassis DC/DC Converters - Chassis Mount

Results: 3 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - Chassis Mount 28V/1300W T-Grade Long Pin/Analog
14On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 kW 180 V 400 V 28 V 46.43 A 2.121 kV 141 mm 35.5 mm 9.4 mm Industrial + 100 C - 40 C DCM5614xD0H36K3yzz
Vicor DC/DC Converters - Chassis Mount 320W 16-50Vin 24Vout 13.33A 3414 Chassis
12Expected 26/03/2027
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 16 V 50 V 24 V 13.33 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial + 100 C - 55 C DCM3414x50M26C2
Vicor DC/DC Converters - Chassis Mount VDCM 3414 28V 28V/320W T CA
21On Order
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 16 V 50 V 28 V 11.43 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial + 125 C - 40 C DCM3414x50M31C2
MEAN WELL DC/DC Converters - Chassis Mount 60W 40-160Vin 24Vout 2.5A Railway
781Expected 25/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 40 V 160 V 24 V 2.5 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 60W 18-72Vin 5Vout 12A Railway
720On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 72 V 5 V 12 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 4.5VIN TO 13.8V SINGLE OUTPUT 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 100 W 4.5 V 13.8 V 590 mV to 5.1 V 20 A 30.5 mm (1.201 in) 15.5 mm (0.61 in) 11.37 mm (0.448 in) Industrial SIL20C2
TDK-Lambda DC/DC Converters - Chassis Mount DC-DC, 500W, 18-60V, 3.3-24V 33A, 16th Brick
756On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 500 W 18 V 60 V 3.3 V to 24 V 33 A 38.1 mm (1.5 in) 49.5 mm (1.949 in) 13 mm (0.512 in) Industrial + 115 C - 40 C RGB
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount
250On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 24 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount isolated, 50W, 9-36 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount
69Expected 07/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 12 VDC 4.167 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Chassis Mount isolated, 50W, 9-36 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount
36Expected 09/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 24 VDC 2.083 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Chassis Mount isolated, 50W, 9-36 Vdc input, 5 Vdc, 10 A, single regulated output, chassis mount
71On Order
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 5 VDC 10 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Chassis Mount isolated, 50W, 18-75 Vdc input, 5 Vdc, 10 A, single regulated output, chassis mount
36Expected 25/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 VDC 75 VDC 5 VDC 10 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
TRACO Power DC/DC Converters - Chassis Mount 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
73Expected 03/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 48 V 420 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 90 C - 40 C TMDC 20
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
161On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 75 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Fuse
16On Order
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 24.5Vout 12.5A Conn
10Expected 20/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 106 V 24.5 V 12.5 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
TDK-Lambda DC/DC Converters - Chassis Mount DC-DC, 18-32VDC, Output 24V 2.5A, 60W
4Expected 18/11/2026
Min.: 1
Mult.: 1
RDS
Advanced Energy / Ultravolt CA-40KV-1007
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Required to operate properly on 20kV, 25kV and 30kV models
75Expected 18/12/2026
Min.: 1
Mult.: 1

Non-Isolated Non-standard Industrial High Voltage Cables
Vicor VI-PCWFF-CVV
Vicor DC/DC Converters - Chassis Mount 24V 72V 72V 150W 150W COMPAC
8On Order
Min.: 1
Mult.: 1
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 24.5V 15A w/fuse holder
75Expected 02/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 360 W 18 V 106 V 24 V 15 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR
Delta Electronics DC/DC Converters - Chassis Mount Box Type, 300W, 18-106Vin, 24Vout
80Expected 22/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 106 V 24.5 V 12.5 A 2.25 kV 190 mm 76 mm 43.4 mm Industrial + 75 C - 40 C B62SR


Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 24Vout, Built-In Enable Pin, No Fuse Holder
60Expected 04/01/2027
Min.: 1
Mult.: 1

B62SR
Delta Electronics DC/DC Converters - Chassis Mount 300W 36-72Vin 32V 9.4A TH Neg heatsink
126Expected 19/03/2027
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 36 V 72 V 32 V 9.4 A 2.25 kV 58.4 mm 22.8 mm 12.7 mm Industrial + 85 C - 40 C E48SC
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, 1/4 Brick, 12Vout, 33A
180Expected 23/08/2027
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 36 V 75 V 12 V 33 A 1.5 kV 1/4 Brick 58.4 mm 36.8 mm 12.7 mm Industrial + 85 C - 40 C Q48SC
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT
52Expected 02/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 95 C - 40 C DTE60