Chassis DC/DC Converters - Chassis Mount

Results: 3 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
MEAN WELL DC/DC Converters - Chassis Mount 60W 9-36Vin 5Vout 12A Railway
236On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 5 V 12 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 201.6W 36-72Vin 24Vout 8.4A
60On Order
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 36 V 72 V 24 V 8.4 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 25.2W 12V 2.1A Input 36-72VDC
357On Order
Min.: 1
Mult.: 1

Isolated 1 Output 25.2 W 36 V 72 V 12 V 2.1 A 1.5 kV 99 mm 97 mm 36 mm Industrial + 60 C - 10 C SD-25
MEAN WELL DC/DC Converters - Chassis Mount 330W 19-36Vin 12Vout 27.5A
168Expected 16/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 330 W 19 V 36 V 12 V 27.5 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 19-36Vin 48Vout 7.3A
24On Order
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 19 V 36 V 48 V 7.3 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 330W 36-72Vin 12Vout 27.5A
79On Order
Min.: 1
Mult.: 1

Isolated 1 Output 330 W 36 V 72 V 12 V 27.5 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;12RCM60-12DQF;DC-DC;;IN 8to35V;OUT 12V;5A;60W;;160x50x30mm;;CONVECTION COOLING;;
24Expected 16/12/2026
Min.: 1
Mult.: 1

Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY
9Expected 14/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 8 V 35 V 24 V 2 A 168 mm 111 mm 39 mm Industrial + 71 C - 40 C M
Murata Electronics DC/DC Converters - Chassis Mount
210Expected 31/12/2027
Min.: 1
Mult.: 1

Non-Isolated 1 Output 120 W 36 V 75 V 12 V 10 A 122.36 mm (4.817 in) 86.5 mm (3.406 in) 35.4 mm (1.394 in) Industrial + 85 C - 20 C MYPMA
TDK-Lambda DC/DC Converters - Chassis Mount DC-DC, 500W, 18-60V, 3.3-24V 33A, 16th Brick, Full feature
64On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 500 W 18 V 60 V 3.3 V to 24 V 33 A 38.1 mm (1.5 in) 49.5 mm (1.949 in) 13 mm (0.512 in) Industrial + 115 C - 40 C RGB
Vicor 18952
Vicor DC/DC Converters - Chassis Mount Mounting Hardware DC/DC Halfbrick
110On Order
Min.: 1
Mult.: 1

59.9 mm 57.9 mm 27.4 mm
Advantech PS8-500ATX-BB
Advantech DC/DC Converters - Chassis Mount 80+ Bronze PS/2 SPS 500W ATX (FSP) RoHS
7Expected 16/09/2026
Min.: 1
Mult.: 1

500 W 90 VAC 264 VAC 140 mm 150 mm 86 mm + 50 C 0 C
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-12 Vdc, +/-0.25 A, dual regulated output, chassis mount
32On Order
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V - 12 V - 250 mA 12 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 24 Vdc, 0.25 A, single regulated output, chassis mount
72On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 24 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount, no ctrl pin
22Expected 29/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 VDC 36 VDC 15 VDC 400 mA 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 85 C - 40 C DQD6-T
TRACO Power DC/DC Converters - Chassis Mount 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
18Expected 03/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 24 V 125 mA - 24 V 125 mA 3 kV 53 mm 34 mm 26.5 mm Industrial + 93 C - 40 C TMDC06
TRACO Power DC/DC Converters - Chassis Mount 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
6Expected 09/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 75 V 15 V 200 mA - 15 V 200 mA 3 kV 53 mm 34 mm 26.5 mm Industrial + 93 C - 40 C TMDC06
TRACO Power DC/DC Converters - Chassis Mount 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 12 V 416 mA - 12 V 416 mA 3 kV 79 mm 34 mm 22 mm Industrial + 93 C - 40 C TMDC10
TRACO Power DC/DC Converters - Chassis Mount 10W 80-160Vin 12V 833mA Chassis mnt
4Expected 04/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 80 V 160 V 12 V 833 mA 3 kV 79 mm 34 mm 22 mm Industrial + 87 C - 40 C TMDC 10H
TRACO Power DC/DC Converters - Chassis Mount 60W 80-160Vin 15V 4A Chassis mnt Iso
5Expected 29/01/2027
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 80 V 160 V 15 V 4 A 3 kV 112 mm 67.8 mm 38 mm Industrial + 90 C - 40 C TMDC 60H
ETA-USA DC/DC Converters - Chassis Mount 300W 28Vin 12Vout 25A
3Expected 05/10/2026
Min.: 1
Mult.: 1

1 Output 300 W 9 V 36 V 12 V 25 A 3 kVDC 61 mm 57.9 mm 12.7 mm + 100 C - 40 C EPD300-SC
ETA-USA DC/DC Converters - Chassis Mount 300W 48Vin 12Vout 25A
3Expected 05/10/2026
Min.: 1
Mult.: 1

1 Output 300 W 18 V 75 V 12 V 25 A 3 kVDC 61 mm 57.9 mm 12.7 mm + 100 C - 40 C EPD300-SC
ETA-USA DC/DC Converters - Chassis Mount 300W 28Vin 15Vout 20A
3Expected 05/10/2026
Min.: 1
Mult.: 1

1 Output 300 W 9 V 36 V 15 V 20 A 3 kVDC 61 mm 57.9 mm 12.7 mm + 100 C - 40 C EPD300-SC
ETA-USA DC/DC Converters - Chassis Mount 300W 28Vin 24Vout 12.5A
3Expected 05/10/2026
Min.: 1
Mult.: 1

1 Output 300 W 9 V 36 V 24 V 12.5 A 3 kVDC 61 mm 57.9 mm 12.7 mm + 100 C - 40 C EPD300-SC
ETA-USA DC/DC Converters - Chassis Mount 300W 48Vin 24Vout 12.5A
3Expected 05/10/2026
Min.: 1
Mult.: 1

1 Output 300 W 18 V 75 V 24 V 12.5 A 3 kVDC 61 mm 57.9 mm 12.7 mm + 100 C - 40 C EPD300-SC