Chassis DC/DC Converters - Chassis Mount

Results: 3 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - Chassis Mount Valued added PS
9Expected 29/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 5 V 6 A 1.5 kV 117 mm 52.1 mm 26.9 mm Industrial + 70 C - 20 C STMG
Cosel DC/DC Converters - Chassis Mount Isolated DC/DC Converters Valued added PS 80.4W, 12V, 6.7A
6Expected 22/12/2026
Min.: 1
Mult.: 1

STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS
6Expected 02/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 9 V 36 V 12 V 1.25 A 24 V 1.25 A 1.5 kV 93 mm 52 mm 27 mm Industrial + 70 C - 20 C STMG
CUI Inc. DC/DC Converters - Chassis Mount 15 W, 150-1500 Vdc input, 24 V, 0.625 A, single regulated output, chassis mount
18Expected 23/11/2026
Min.: 1
Mult.: 1

AE15C-UW
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, 15 Vdc, 2 A, single regulated output, chassis mount
15Expected 29/10/2026
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 10 VDC 36 VDC 15 VDC 2 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10 36 Vdc input, 12 Vdc, 33.33 A, single output, chassis mount
1Expected 20/10/2026
Min.: 1
Mult.: 1
Isolated 1 Output 400 W 10 V 36 V 12 V 33.3 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial + 85 C - 40 C VFK400W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 48 Vdc, 1.04 A, single output, chassis mount
8Expected 11/11/2026
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9 V 36 V 48 V 1.04 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK50W
Vicor DC/DC Converters - Chassis Mount Vicor Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 kW 260 V 410 V 24 V 62.5 A 2.121 kV 111 mm 35.5 mm 9.4 mm Industrial + 100 C - 40 C
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case
3Expected 25/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 10 V 36 V 24 V 4.2 A 2.25 kV 103 mm 88.9 mm 87.6 mm Industrial + 95 C - 40 C TEQ 100WIR
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 5Vout 4000mA 20W Iso railway
7On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 5 V 4 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
Calex DC/DC Converters - Chassis Mount 3000W Bi-Directional 48V/24V Non-Isolated DC-DC Converter
20Expected 28/10/2026
Min.: 1
Mult.: 1

Non-Isolated Industrial BCA
MEAN WELL DC/DC Converters - Chassis Mount 15W 150-1500Vin 5V 2A Screw terminal mnt
19Expected 08/01/2027
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 150 V 1.5 kV 5 V 2 A 135 mm 70 mm 32 mm + 80 C - 40 C DDRH-15
MEAN WELL DC/DC Converters - Chassis Mount 45W 150-1500Vin 12V 3.5A Screw terminal mnt
18Expected 29/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 150 V 1.5 kV 12 V 3.75 A 135 mm 70 mm 32 mm DDRH-45
MEAN WELL DC/DC Converters - Chassis Mount 15W 12V 1.25A
7Expected 27/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 36 V 72 V 12 V 1.25 A 94 mm 49 mm 25 mm Industrial + 60 C - 10 C PSD-15
MEAN WELL DC/DC Converters - Chassis Mount I/P 18~36VDC O/P 5V/9A
8Expected 15/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 18 V 36 V 5 V 9 A 1.5 kV 127 mm 127 mm 30 mm Industrial + 60 C - 10 C PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 45W 24Vout 1.875A Input 18-36VDC
6Expected 13/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 18 V 36 V 24 V 1.875 A 127 mm 127 mm 30 mm Industrial + 60 C - 10 C PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 150W 250-1500Vin 48V 3.12A
9Expected 03/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 250 V 1.5 kV 48 V 3.12 A 191 mm 86 mm 41 mm Industrial + 80 C - 40 C RSDH-150
MEAN WELL DC/DC Converters - Chassis Mount 200W 36-72Vin 5Vout 40A
6Expected 25/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 36 V 72 V 5 V 40 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 26.4W 24V 1.1A Input 19-36VDC
39On Order
Min.: 1
Mult.: 1

Isolated 1 Output 26.4 W 19 V 36 V 24 V 1.1 A 1.5 kV 99 mm 97 mm 36 mm Industrial + 60 C - 10 C SD-25
MEAN WELL DC/DC Converters - Chassis Mount 300W 36-72Vin 5Vout 60A
11Expected 08/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 36 V 72 V 5 V 60 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 72-144Vin 48Vout 7.3A
12Expected 03/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 72 V 144 V 48 V 7.3 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
Cincon DC/DC Converters - Chassis Mount
13On Order
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 75 V 24 V 3.12 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C CQB75W8 CMFC(D)
Calex DC/DC Converters - Chassis Mount 750W Bi-Directional 48V/12V Non-Isolated DC-DC Converter
10On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 750 W 32 V 63.2 V 12 V 62.5 A 6.97 in 4.84 in 1.75 in Industrial + 75 C BCE
Vicor VI-LJ62-EW
Vicor DC/DC Converters - Chassis Mount 300V 15V 100W MEGA 1UP
4Expected 06/10/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 200 V 400 V 15 V 20 A 3 kV 65.5 mm 63.5 mm 15.75 mm + 100 C MegaMod
Vicor VI-LT3-CW
Vicor DC/DC Converters - Chassis Mount 110V 24V 100W MEGA 1UP
3Expected 07/10/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 66 V 160 V 24 V 3 kV 125 mm 63.5 mm 15.7 mm Industrial + 85 C - 25 C MegaMod