DC/DC Converters - SMD

Results: 15 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 24Vout 83mA 1In Stock
10Expected 31/08/2026
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 24 V 83 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 2W 3.3Vin 15Vout 134mA 2K 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 2.8 V 5.5 V 15 V 134 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
Vicor DC/DC Converters - SMD 300 W Isolated DC DC Converter 83In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 360 V 400 V 12 V 27.3 A 4.242 kV 32.5 mm 22 mm 6.73 mm Industrial + 125 C - 40 C
Vicor DC/DC Converters - SMD 240 W Isolated DC DC Converter
39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 38 V 55 V 6 V 47 A 2.25 kV 32.5 mm 22 mm 6.73 mm Industrial + 125 C - 40 C
Vicor DC/DC Converters - SMD 50W VI 24 Vin 5Vout C Grade 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 21 V 32 V 5 V 3 kV 61 mm 57.9 mm 12.7 mm + 100 C - 25 C VI-J00/VE-J00
Bel Power Solutions DC/DC Converters - SMD POWER SUPPLY; 460In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 80 W 4.5 V 14.4 V 450 mV to 2 V 40 A 33.02 mm (1.3 in) 13.46 mm (0.53 in) 10.9 mm (0.429 in) Industrial + 85 C - 40 C
Texas Instruments DC/DC Converters - SMD 1 W 5-V input to 5- V output 2 kVDC iso 820In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10505
MEAN WELL DC/DC Converters - SMD SMD POL 1A ; 3~14Vin, 0.9~5.5Vo Adj 1 011In Stock
Min.: 1
Mult.: 1
: 1 300

Non-Isolated 5.5 W 3 V 14 V 1 A 12.4 mm (0.488 in) 12.4 mm (0.488 in) 4 mm (0.157 in) Industrial + 82 C - 40 C SPOL-01


Murata Power Solutions DC/DC Converters - SMD 181In Stock
Min.: 1
Mult.: 1
: 92

Isolated 2 Output 4.74 W 9 V 18 V 15 V 316 mA - 4 V 316 mA 5.7 kV 31.24 mm 14.19 mm 14.19 mm Medical, Industrial + 105 C - 40 C MGJ6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output +/-12V 0.25A, 6W 78In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 18 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm 22.61 mm 8.5 mm Industrial + 85 C - 40 C CC6
TDK-Lambda DC/DC Converters - SMD 10W 24Vin 15Vout Single SMD 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 15 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V 23In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V - 100 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD10 DC-DC converter single O/P 67mA 15V 14In Stock
33Expected 05/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 67 mA - 15 V - 67 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 27In Stock
Min.: 1
Mult.: 1

1 Output 2 W 10.8 VDC 13.2 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 20In Stock
Min.: 1
Mult.: 1

1 Output 2 W 4.5 VDC 5.5 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 15 V 335 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial + 71 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 4.5-12Vin 12V 167mA 2W SMT Iso 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 12 V 12 V 167 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin +/-15Vout +/-67mA 2W SMT Iso 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 12 V 15 V 67 mA - 15 V 67 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 5Vout 25In Stock
78Expected 25/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 3.3Vout 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 3W 12Vin +15/-5Vout +100/-300mA 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial + 85 C - 40 C RA3
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36in +/-15out 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 9 V 36 V 15 V 267 mA - 15 V 267 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 85 C - 40 C RP08-AW
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1.5kV 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 1.5 kV 660 uA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
Vicor DC/DC Converters - SMD 38436040048325 W 41In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 325 W 360 V 400 V 48 V 7.05 A 4.242 kV 32.5 mm 22 mm 6.73 mm Industrial + 125 C - 40 C