DC/DC Converters - SMD

Results: 15 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3 V 3.6 V 3.3 V 303 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 12 V 84 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 18 V 75 V 12 V 210 mA - 12 V 210 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial + 85 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 9-36Vin 15Vout 134mA 2W SMT Iso 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 15 V 134 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
RECOM Power DC/DC Converters - SMD 5W DC/DC 6kV REG 2:1 9-18Vin 9Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 18 V 9 V 556 mA 6 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin 9Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 9 V 111 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
TRACO Power DC/DC Converters - SMD 1.7W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 500 mA 1.5 kV SMD-8 13.7 mm 9.3 mm 8.9 mm Industrial + 85 C - 40 C TES 2H
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 18 V 12 V 42 mA - 12 V 42 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial + 85 C - 40 C TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 11.1 mm 7.8 mm Industrial + 85 C - 40 C TSM
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 3.3-5V Single 1kV 60In Stock
180Expected 30/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 2.97 V 3.63 V 5 V 400 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial + 85 C - 40 C MTU2
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 5.1 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 65 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 22.5W 17-60Vin 1.5A 15Vout 90In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 17 V 60 V 15 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 100 C - 40 C RPMH-1.5
RECOM Power DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 18-36Vin 5Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 2 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial + 85 C - 40 C RW2
Vicor DC/DC Converters - SMD VI-J23-IY
2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 21 V 56 V 24 V 10 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C VI-J00/VE-J00
Vicor DC/DC Converters - SMD VI-243-CX 72V/24V 75W SMD
6In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 55 V 100 V 24 V 3 kV Full Brick 117 mm 61 mm 12.7 mm VI-200
Vicor DC/DC Converters - SMD VI-J21-IY
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 21 V 56 V 12 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C VI-J00/VE-J00
Vicor DC/DC Converters - SMD 200W 300 Vin 24Vout E Grade
6In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 200 V 400 V 24 V 3 kV 117 mm 60.9 mm 12.7 mm + 85 C - 10 C VI-200
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
Murata Power Solutions DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC 84In Stock
240Expected 19/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial + 85 C - 40 C MTU1
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-15Vout 93In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 5Vout 83In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 13.5 V 16.5 V 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 24Vout 250In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 2 W 21.6 V 26.4 V 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 16-36Vi 15Vo 3A 9-24VTrim Reg 113In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 16 V 36 V 15 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 100 C - 40 C RPMB-3.0
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 12Vout 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial + 80 C - 25 C TES 2M